USD
Print Print this page
 
Kyocera International Inc. Electronic Components
6866, Kyocera Series
Molex
BackFlip, Easy-On 504070 Series
 
Panasonic Electric Works
Y2B Series
  • Images

BackFlip, Easy-On 504070 Series

0.008" (0.20mm) Pitch Surface Mount, Right Angle

Molex

Molex’s 0.008" (0.20mm) pitch FPC connector offers optimum space savings in height, width and length for mobile and other tight packaging applications.

Product Description

This 504070 series FPC connector includes a spring terminal design that provides more secure contact retention force. This is achieved by bottom terminals that move with the cable in case it is pulled up or down to assure that electrical contact is maintained between the cable pads and terminals. A dual-contact design can accept cable in the top or bottom position. This provides design flexibility to mate with the same connector or a different top-or bottom-mount type.

The 504070 series also includes clearance between the housing and solder tails to prevent flux intrusion, and low-halogen housing material to meet environmental requirements.

Features
  • Ultra fine pitch, low profile, short length and narrow depth design
  • Dual contact terminal design
  • BackFlip actuator
  • No prohibited pattern area under housing
  • Moving contact structure
  • Clearance between housing and solder tails
Specifications
  • Actuator Color:Gray
  • Actuator Material:Polyamide (PA), Nylon, Glass Filled
  • Cable End Type:Tapered
  • Connector/Contact Type:Contacts, Top and Bottom
  • Contact Finish:Gold
  • Contact Finish Thickness:3.94µin (0.10µm)
  • Contact Material:Phosphor Bronze
  • Current Rating (Amps):0.2A
  • FFC, FCB Thickness:0.20mm
  • Features:Zero Insertion Force (ZIF)
  • Flat Flex Type:FPC
  • Height Above Board:0.037" (0.95mm)
  • Housing Color:Black
  • Housing Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Locking Feature:Flip Lock, Backlock
  • Material Flammability Rating:UL94 V-0
  • Mating Cycles:10
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:39
  • Operating Temperature:-25°C ~ 85°C
  • Pitch:0.008" (0.20mm)
  • Termination:Solder
  • Voltage Rating:50V
Parts