USD
Print Print this page
 
EPCOS - TDK Electronics
B84771 Series
EPCOS - TDK Electronics
B84773 Series
 
EPCOS - TDK Electronics
B84776 Series
  • Images

B84773 Series

EMC Filters

EPCOS - TDK Electronics

Power line filters for 1-phase systems.

Product Training Modules:
Features
  • Easy to install
  • Compact design
Applications:
  • Switched-mode power supplies
  • DC applications
  • Measuring
  • Medical engineering
Specifications
  • Accomodates a Fuse:Yes (Fuse Not Included)
  • Approval Agency:cUL, ENEC, UL
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - IEC:1A ~ 10A
  • Current - UL:1A ~ 10A
  • Features:Front or Rear Side Mount
  • Fuse Holder, Drawer:Fuse Holder
  • Mounting Type:Panel Mount, Flange
  • Number of Positions:3
  • Panel Cutout Dimensions:Variable Size
  • Termination:Quick Connect - 0.250" (6.3mm)
  • Voltage - IEC:250VAC/DC
  • Voltage - UL:250VAC ~ 250VAC/DC
Parts

View in Parametric Search

B84773A0010A000B84773A0010A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades - Module10A250VAC/DCRoHS
B84773A0004A000B84773A0004A000PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module4A250VAC/DCRoHS
B84773M0001A000B84773M0001A000PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module1A250VAC/DCRoHS
B84773A0006A000B84773A0006A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades - Module6A250VAC/DCRoHS
B84773M0006A000B84773M0006A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades - Module6A250VAC/DCRoHS
B84773M0004A000B84773M0004A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades - Module4A250VAC/DCRoHS
B84773M0010A000B84773M0010A000PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module10A250VAC/DCRoHS
B84773A0001A000B84773A0001A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades - Module1A250VAC/DCRoHS
B84773A0002A000B84773A0002A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades - Module2A250VAC/DCRoHS

View in Parametric Search