USD
Print Print this page
 
Delta Electronics
SB, M Series
EPCOS - TDK Electronics
B84771 Series
 
EPCOS - TDK Electronics
B84773 Series
  • Images

B84771 Series

Power Entry Module

EPCOS - TDK Electronics

IEC-320-C14 (Male Pins), Panel Mount, Screw Hole Mounting Type

Product Training Modules:
Features
  • Easy to install
  • Compact design
  • Cost optimized construction
  • Degree of protection from front side IP 40 1)
  • Metal case
Applications :
  • Switched mode power supplies for industrial electronics, telecom, and data systems
  • DC applications
  • Medical engineering
Specifications
  • Accomodates a Fuse:No
  • Current - IEC:1A ~ 20A
  • Ingress Protection:IP40
  • Number of Positions:3
  • Panel Cutout Dimensions:Variable Size
  • Termination:Quick Connect - 0.250" (6.3mm)
  • Voltage - IEC:250VAC/DC
Parts

View in Parametric Search

B84771A0015A000B84771A0015A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades15A250VAC/DCRoHS
B84771A0010A000B84771A0010A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A250VAC/DCRoHS
B84771A3015A000B84771A3015A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades15A250VAC/DCRoHS
B84771M0006A000B84771M0006A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades6A250VAC/DCRoHS
B84771A0012A000B84771A0012A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades12A250VAC/DCRoHS
B84771C0003A000B84771C0003A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A250VAC/DCRoHS
B84771M0008A000B84771M0008A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades8A250VAC/DCRoHS
B84771A0006A000B84771A0006A000PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades - Module6A250VAC/DCRoHS
B84771A0001A000B84771A0001A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A250VAC/DCRoHS
B84771M0001A000B84771M0001A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A250VAC/DCRoHS
B84771M0012A000B84771M0012A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades12A250VAC/DCRoHS
B84771M3003A000B84771M3003A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A250VAC/DCRoHS
B84771M3001A000B84771M3001A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades1A250VAC/DCRoHS
B84771A3012A000B84771A3012A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades12A250VAC/DCRoHS
B84771M3015A000B84771M3015A000FILTER POWER LINE IEC 320-C14Receptacle, Male Blades15A250VAC/DCRoHS
B84771M0015A000B84771M0015A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades15A250VAC/DCRoHS
B84771A0003A000B84771A0003A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades3A250VAC/DCRoHS
B84771M0010A000B84771M0010A000PWR ENT RCPT IEC320-C14 PANEL QCIEC 320-C14Receptacle, Male Blades10A250VAC/DCRoHS
B84771A0008A000B84771A0008A000PWR ENT MOD RCPT IEC320-C14 PNL IEC 320-C14Receptacle, Male Blades8A250VAC/DCRoHS
B84771A0020A000B84771A0020A000FILTER POWER LINE IEC 320-C20Receptacle, Male Blades20A250VAC/DCRoHS
B84771M0020A000B84771M0020A000FILTER POWER LINE IEC 320-C20Receptacle, Male Blades20A250VAC/DCRoHS
B84771A0016A000B84771A0016A000FILTER POWER LINE IEC 320-C20Receptacle, Male Blades16A250VAC/DCRoHS
B84771M0016A000B84771M0016A000FILTER POWER LINE IEC 320-C20Receptacle, Male Blades16A250VAC/DCRoHS

View in Parametric Search