USD
Print Print this page
 
EPCOS - TDK Electronics
B82559xxx Series
EPCOS - TDK Electronics
B82562 Series
 
EPCOS - TDK Electronics
ERU16 Series

B82562 Series

Inductors for Power Circuits

EPCOS - TDK Electronics

Datasheets:
Features
  • Ferrite core
  • Winding: enamel copper wire
  • Winding welded to terminals
  • High rated current
  • Magnetically shielded
  • Low DC resistance
  • Suitable for lead-free reflow soldering
Applications :
  • DC to DC converters
  • Filtering of supply voltages
  • Automotive electronics
  • Coupling, decoupling
Specifications
  • Current - Saturation (Isat):4.3A ~ 8A
  • Current Rating (Amps):3.7A ~ 4.8A
  • DC Resistance (DCR):11mOhm ~ 19mOhm
  • Height - Seated (Max):0.189" (4.80mm)
  • Inductance:1µH ~ 3.3µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:0.248" L x 0.236" W (6.30mm x 6.00mm)
  • Tolerance:±30%
  • Type:Wirewound
Parts

View in Parametric Search

B82562N4102N000B82562N4102N000FIXED IND 1UH 4.8A 11 MOHM SMD WirewoundFerrite1µH±30%NonstandardRoHS
B82562N4332N000B82562N4332N000FIXED IND 3.3UH 3.7A 19 MOHM SMDWirewoundFerrite3.3µH±30%NonstandardRoHS

View in Parametric Search