Print Print this page
 
Eaton - Electronics Division
MCQ Series - Eaton
EPCOS - TDK Electronics
B82476B1 Series
 
Johanson Technology Inc.
RF Chip Inductors

B82476B1 Series

Surface Mount Power Inductors

EPCOS - TDK Electronics

These power inductors, which are qualified to AEC-Q200, are suitable for operating temperatures from -55°C to 150°C and thus fulfill the rigorous requirements for automotive electronics applications. Designed with a base plate, the unshielded components offer high mechanical stability.

Features
  • Higher current capability
  • Broad operating temperature
Applications :
  • DC to DC converter for automotive equipment
  • SMPS with high requirements on temperature range and reliability
Specifications
  • Current - Saturation (Isat):300mA ~ 9A
  • Current Rating (Amps):330mA ~ 7.5A
  • DC Resistance (DCR):8mOhm Max ~ 2.15Ohm Max
  • Height - Seated (Max):0.200" (5.08mm)
  • Inductance:1mH ~ 680µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Unshielded
  • Size / Dimension:0.510" L x 0.370" W (12.95mm x 9.40mm)
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

B82476B1472M100B82476B1472M100FIXED IND 4.7UH 5.3A 16.5MOHM SMWirewoundFerrite4.7µH±20%NonstandardRoHS
B82476B1154M100B82476B1154M100FIXED IND 150UH 1.1A 330MOHM SMDWirewoundFerrite150µH±20%NonstandardRoHS
B82476B1103M100B82476B1103M100FIXED IND 10UH 4.3A 27 MOHM SMD WirewoundFerrite10µH±20%NonstandardRoHS
B82476B1104M100B82476B1104M100FIXED IND 100UH 1.4A 230MOHM SMDWirewoundFerrite100µH±20%NonstandardRoHS
B82476B1224M100B82476B1224M100FIXED IND 220UH 880MA 530MOHM SMWirewoundFerrite220µH±20%NonstandardRoHS
B82476B1474M100B82476B1474M100FIXED IND 470UH 550MA 1.1OHM SMDWirewoundFerrite470µH±20%NonstandardRoHS
B82476B1102M100B82476B1102M100FIXED IND 1UH 7.5A 8 MOHM SMD WirewoundFerrite1µH±20%NonstandardRoHS
B82476B1684M100B82476B1684M100FIXED IND 680UH 430MA 1.6OHM SMDWirewoundFerrite680µH±20%NonstandardRoHS
B82476B1682M100B82476B1682M100FIXED IND 6.8UH 4.8A 21 MOHM SMDWirewoundFerrite6.8µH±20%NonstandardRoHS
B82476B1223M100B82476B1223M100FIXED IND 22UH 2.95A 50 MOHM SMDWirewoundFerrite22µH±20%NonstandardRoHS
B82476B1683M100B82476B1683M100FIXED IND 68UH 1.65A 160MOHM SMDWirewoundFerrite68µH±20%NonstandardRoHS
B82476B1153M100B82476B1153M100FIXED IND 15UH 3.4A 40 MOHM SMD WirewoundFerrite15µH±20%NonstandardRoHS
B82476B1222M100B82476B1222M100FIXED IND 2.2UH 6.7A 10.5MOHM SMWirewoundFerrite2.2µH±20%NonstandardRoHS
B82476B1105M100B82476B1105M100FIXED IND 1MH 330MA 2.15 OHM SMDWirewoundFerrite1mH±20%NonstandardRoHS
B82476B1334M100B82476B1334M100FIXED IND 330UH 650MA 810MOHM SMWirewoundFerrite330µH±20%NonstandardRoHS
B82476B1473M100B82476B1473M100FIXED IND 47UH 1.95A 120MOHM SMDWirewoundFerrite47µH±20%NonstandardRoHS
B82476B1332M100B82476B1332M100FIXED IND 3.3UH 5.9A 13.5MOHM SMWirewoundFerrite3.3µH±20%NonstandardRoHS
B82476B1333M100B82476B1333M100FIXED IND 33UH 2.3A 88 MOHM SMD WirewoundFerrite33µH±20%NonstandardRoHS

View in Parametric Search