Print Print this page
 
EPCOS - TDK Electronics
B82462-G4 Series
EPCOS - TDK Electronics
B82464A4 Series
 
EPCOS - TDK Electronics
B82464D6 Series
  • Images
  • Drawings

B82464A4 Series

Automotive Surface Mount Wirewound Inductors

EPCOS - TDK Electronics

The B82464A4 series features high current ratings and has a maximum temperature rating of 85° (150°C without derating).

Features
  • Ferrite core
  • Winding: enamel copper wire
  • Winding welded to terminals
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
  • Qualified to AEC-Q200
Applications :
  • Filtering of supply voltages
  • Coupling, decoupling
  • DC to DC converters
  • Automotive electronics
  • Industrial electronics
Specifications
  • Current - Saturation (Isat):380mA ~ 11A
  • Current Rating (Amps):330mA ~ 7A
  • DC Resistance (DCR):9mOhm Max ~ 3Ohm Max
  • Frequency - Self Resonant:100kHz
  • Height - Seated (Max):0.189" (4.80mm)
  • Inductance:1mH ~ 470µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Unshielded
  • Size / Dimension:0.409" L x 0.409" W (10.40mm x 10.40mm)
  • Type:Wirewound
Parts

View in Parametric Search

B82464A4105K000B82464A4105K000FIXED IND 1MH 330MA 3 OHM SMD WirewoundFerrite1mH±10%NonstandardRoHS
B82464A4102M000B82464A4102M000FIXED IND 1UH 7A 9 MOHM SMD WirewoundFerrite1µH±20%NonstandardRoHS
B82464A4473K000B82464A4473K000FIXED IND 47UH 1.5A 140 MOHM SMDWirewoundFerrite47µH±10%NonstandardRoHS
B82464A4224K000B82464A4224K000FIXED IND 220UH 690MA 610MOHM SMWirewoundFerrite220µH±10%NonstandardRoHS
B82464A4472M000B82464A4472M000FIXED IND 4.7UH 4.3A 18 MOHM SMDWirewoundFerrite4.7µH±20%NonstandardRoHS
B82464A4682M000B82464A4682M000FIXED IND 6.8UH 3.5A 27 MOHM SMDWirewoundFerrite6.8µH±20%NonstandardRoHS
B82464A4153K000B82464A4153K000FIXED IND 15UH 2.5A 46 MOHM SMD WirewoundFerrite15µH±10%NonstandardRoHS
B82464A4683K000B82464A4683K000FIXED IND 68UH 1.25A 200MOHM SMDWirewoundFerrite68µH±10%NonstandardRoHS
B82464A4154K000B82464A4154K000FIXED IND 150UH 860MA 400MOHM SMWirewoundFerrite150µH±10%NonstandardRoHS
B82464A4334K000B82464A4334K000FIXED IND 330UH 580MA 1 OHM SMD WirewoundFerrite330µH±10%NonstandardRoHS
B82464A4474K000B82464A4474K000FIXED IND 470UH 500MA 1.27OHM SMWirewoundFerrite470µH±10%NonstandardRoHS
B82464A4103M000B82464A4103M000FIXED IND 10UH 2.9A 38 MOHM SMD WirewoundFerrite10µH±20%NonstandardRoHS
B82464A4333K000B82464A4333K000FIXED IND 33UH 1.8A 100 MOHM SMDWirewoundFerrite33µH±10%NonstandardRoHS
B82464A4104K000B82464A4104K000FIXED IND 100UH 1.03A 280MOHM SMWirewoundFerrite100µH±10%NonstandardRoHS
B82464A4223K000B82464A4223K000FIXED IND 22UH 2.1A 85 MOHM SMD WirewoundFerrite22µH±10%NonstandardRoHS
B82464A4332M000B82464A4332M000FIXED IND 3.3UH 4.9A 15 MOHM SMDWirewoundFerrite3.3µH±20%NonstandardRoHS
B82464A4152M000B82464A4152M000FIXED IND 1.5UH 6.5A 10 MOHM SMDWirewoundFerrite1.5µH±20%NonstandardRoHS
B82464A4222M000B82464A4222M000FIXED IND 2.2UH 5.7A 12 MOHM SMDWirewoundFerrite2.2µH±20%NonstandardRoHS

View in Parametric Search