Print Print this page
 
EPCOS - TDK Electronics
B82462-A4 Series
EPCOS - TDK Electronics
B82462-G4 Series
 
EPCOS - TDK Electronics
B82464A4 Series
  • Images
  • Drawings

B82462-G4 Series

Surface Mount Power Inductors

EPCOS - TDK Electronics

Features
  • Ferrite core
  • Magnetically shielded
  • Winding: enamel copper wire
  • Winding welded to terminals
  • High rated current
  • Low DC resistance
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020C
  • Qualified to AEC-Q200
Applications :
  • Filtering of supply voltages
  • Coupling, decoupling
  • DC to DC converters
  • Automotive electronics
  • Industrial electronics
Specifications
  • Current - Saturation (Isat):180mA ~ 4.4A
  • Current Rating (Amps):240mA ~ 3.4A
  • DC Resistance (DCR):16mOhm Max ~ 2.7Ohm Max
  • Height - Seated (Max):0.118" (3.00mm)
  • Inductance:1µH ~ 470µH
  • Inductance Frequency - Test:100kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Nonstandard
  • Ratings:AEC-Q200
  • Shielding:Shielded
  • Size / Dimension:0.248" L x 0.248" W (6.30mm x 6.30mm)
  • Tolerance:±20%
  • Type:Wirewound
Parts

View in Parametric Search

B82462G4682M000B82462G4682M000FIXED IND 6.8UH 1.65A 50MOHM SMDWirewoundFerrite6.8µH±20%NonstandardRoHS
B82462G4222M000B82462G4222M000FIXED IND 2.2UH 2.55A 25MOHM SMDWirewoundFerrite2.2µH±20%NonstandardRoHS
B82462G4473M000B82462G4473M000FIXED IND 47UH 750MA 310MOHM SMDWirewoundFerrite47µH±20%NonstandardRoHS
B82462G4472M000B82462G4472M000FIXED IND 4.7UH 2A 40 MOHM SMD WirewoundFerrite4.7µH±20%NonstandardRoHS
B82462G4103M000B82462G4103M000FIXED IND 10UH 1.5A 62 MOHM SMD WirewoundFerrite10µH±20%NonstandardRoHS
B82462G4104M000B82462G4104M000FIXED IND 100UH 530MA 580MOHM SMWirewoundFerrite100µH±20%NonstandardRoHS
B82462G4154M000B82462G4154M000FIXED IND 150UH 380MA 1.05OHM SMWirewoundFerrite150µH±20%NonstandardRoHS
B82462G4224M000B82462G4224M000FIXED IND 220UH 350MA 1.35OHM SMWirewoundFerrite220µH±20%NonstandardRoHS
B82462G4153M000B82462G4153M000FIXED IND 15UH 1.25A 97 MOHM SMDWirewoundFerrite15µH±20%NonstandardRoHS
B82462G4223M000B82462G4223M000FIXED IND 22UH 1.05A 150MOHM SMDWirewoundFerrite22µH±20%NonstandardRoHS
B82462G4102M000B82462G4102M000FIXED IND 1UH 3.4A 16 MOHM SMD WirewoundFerrite1µH±20%NonstandardRoHS
B82462G4334M000B82462G4334M000FIXED IND 330UH 270MA 2.3OHM SMDWirewoundFerrite330µH±20%NonstandardRoHS
B82462G4474M000B82462G4474M000FIXED IND 470UH 240MA 2.7OHM SMDWirewoundFerrite470µH±20%NonstandardRoHS
B82462G4333M000B82462G4333M000FIXED IND 33UH 850MA 230MOHM SMDWirewoundFerrite33µH±20%NonstandardRoHS
B82462G4152M000B82462G4152M000FIXED IND 1.5UH 3.1A 20 MOHM SMDWirewoundFerrite1.5µH±20%NonstandardRoHS
B82462G4683M000B82462G4683M000FIXED IND 68UH 650MA 410MOHM SMDWirewoundFerrite68µH±20%NonstandardRoHS
B82462G4332M000B82462G4332M000FIXED IND 3.3UH 2.3A 31 MOHM SMDWirewoundFerrite3.3µH±20%NonstandardRoHS

View in Parametric Search