USD
Print Print this page
 
EPCOS
B59115 Series
EPCOS
B59884 Series
 
EPCOS
B598x0 Series
  • Images

B59884 Series

PTC Thermistors for Overcurrent Protection

EPCOS

The B59884 Series are PTC thermistors for overcurrent protection.

Features
Applications:
  • Overcurrent protection
  • Short circuit protection
Specifications
  • Approvals:UR
  • Current - Hold (Ih) (Max):21mA
  • Current - Max:200mA
  • Current - Trip (It):39mA
  • Height - Seated (Max):0.394" (10.00mm)
  • Lead Spacing:0.197" (5.00mm)
  • Mounting Type:Through Hole
  • Operating Temperature:0°C ~ 60°C
  • Package / Case:Radial, Disc
  • Resistance - 25°C (Typ):600 Ohms
  • Size / Dimension:0.256" Dia x 0.197" T (6.50mm x 5.00mm)
  • Type:Ceramic
  • Voltage - Max:420V
Parts