USD
Print Print this page
 
Eaton - Electronics Division
PTS0805 Series
EPCOS
B59101 and B59301 Series
 
EPCOS
B59115 Series
EPCOS

B59101 and B59301 Series

PTC Thermistors for Overcurrent Protection

EPCOS

The B59101 and B59301 Series are PTC thermistors for overcurrent protection which are suitable for wave and reflow soldering.

Features
  • AEC-Q200 qualified
Applications:
  • Overcurrent protection
  • Short circuit protection
Specifications
  • Current - Hold (Ih) (Max):310mA ~ 355mA
  • Current - Max:170mA ~ 1.6A
  • Current - Trip (It):640mA
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 60°C
  • Ratings:AEC-Q200
  • Resistance - 25°C (Typ):3.1 Ohms
  • Resistance - Initial (Ri) (Min):1.85 Ohms ~ 7.8 Ohms
  • Resistance - Post Trip (R1) (Max):13 Ohms
  • Thickness (Max):0.150" (3.80mm)
  • Type:Ceramic
  • Voltage - Max:24V
Parts
Associated Product
EPCOS B59002Z0999A099
Category: Sensors-Temperature-Thermistors PTC (Positive Temperature Coefficient)