USD
Print Print this page
 
EPCOS - TDK Electronics
B43647 Series
EPCOS - TDK Electronics
B43707 Series
 
Illinois Capacitor
LBA Series
  • Images

B43707 Series

Snap-In Aluminum Electrolytic Capacitors

EPCOS - TDK Electronics

The B43707 Series features high ripple current and high reliability.

Features
Applications:
  • Frequency converters
  • Wind power converters
  • Solar inverters
  • Professional power supplies
  • Uninterruptible power supplies
Specifications
  • Applications:General Purpose
  • Capacitance:1800µF ~ 2200µF
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Height - Seated (Max):3.217" (81.70mm)
  • Impedance:85 mOhms ~ 90 mOhms
  • Lead Spacing:0.874" (22.20mm)
  • Lifetime @ Temp.:12000 Hrs @ 85°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - Screw Terminals
  • Polarization:Polar
  • Ripple Current @ Low Frequency:7.11A ~ 7.65A
  • Size / Dimension:2.031" Dia (51.60mm)
  • Tolerance:±20%
  • Voltage - Rated:400V ~ 450V
Parts

View in Parametric Search

B43707A5188M000B43707A5188M000CAP ALUM 1800UF 20% 450V SCREW 1800µF±20%450V60mOhm @ 100HzRadial, Can - Screw TerminalsRoHS
B43707A9228M000B43707A9228M000CAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V55mOhm @ 100HzRadial, Can - Screw TerminalsRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics B44030J0036B000
Category: Passives-Capacitors-Accessories