USD
Print Print this page
 
EPCOS - TDK Electronics
B40600 Series
EPCOS - TDK Electronics
B41691-96 Series
 
Illinois Capacitor
BPA Series
  • Images

B41691-96 Series

Long Life, Axial Leaded Aluminum Electrolytic Capacitors

EPCOS - TDK Electronics

The B41691-96 Series features high operating temperature capability, high vibration resistance and excellent reliable design for automotive applications.

Features
  • High ripple current
  • Very low ESR
Specifications
  • Applications:Automotive
  • Capacitance:2200µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Impedance:24 mOhms
  • Lifetime @ Temp.:3000 Hrs @ 125°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:3.5A
  • Tolerance:-10%, +30%
  • Voltage - Rated:40V
Parts