USD
Print Print this page
 
Cornell Dubilier Electronics
WBR Series
EPCOS - TDK Electronics
B40600 Series
 
EPCOS - TDK Electronics
B41691-96 Series

B40600 Series

Axial Leaded, Aluminum Electrolytic Capacitors

EPCOS - TDK Electronics

The B40600 Series are hybrid polymer aluminum electrolytic capacitors with very high ripple current density.

Features
  • Stable internal thermal connection during useful life
  • High vibration stability
  • Very low ESR across temperature range
Applications:
  • Automotive electronics
  • Industrial electronics
Specifications
  • Applications:Automotive
  • Capacitance:780µF ~ 1700µF
  • Frequency Coupled to Ripple Current @ High Frequency:20kHz
  • Impedance:7.4A ~ 9.2A
  • Lifetime @ Temp.:4000 Hrs @ 125°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial, Can
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Tolerance:±20%
  • Voltage - Rated:25V ~ 35V
Parts

View in Parametric Search

B40600A5128M001B40600A5128M001CAP ALUM 1200UF 20% 25V AXIAL 1200µF±20%25V5.1mOhm @ 20kHzAxial, CanRoHS
B40600A5178M001B40600A5178M001CAP ALUM 1700UF 20% 25V AXIAL 1700µF±20%25V4mOhm @ 20kHzAxial, CanRoHS
B40600A7787M001B40600A7787M001CAP ALUM 780UF 20% 35V AXIAL 780µF±20%35V5.1mOhm @ 20kHzAxial, CanRoHS
B40600B7108M001B40600B7108M001CAP ALUM 1000UF 20% 35V AXIAL 1000µF±20%35V4mOhm @ 20kHzAxial, CanRoHS

View in Parametric Search