Print Print this page
 
EPCOS - TDK Electronics
Axial-Lead and Soldering Star Capacitors
EPCOS - TDK Electronics
B40600 Series
 
KEMET
PEG124 Series
  • Images

B40600 Series

Axial Leaded, Aluminum Electrolytic Capacitors

EPCOS - TDK Electronics

The B40600 Series are hybrid polymer aluminum electrolytic capacitors with very high ripple current density.

Features
  • Stable internal thermal connection during useful life
  • High vibration stability
  • Very low ESR across temperature range
Applications:
  • Automotive electronics
  • Industrial electronics
Specifications
  • Applications:Automotive
  • Capacitance:780µF ~ 1700µF
  • ESR (Equivalent Series Resistance):4mOhm ~ 5.1mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:20kHz
  • Impedance:7.4A ~ 9.2A
  • Lifetime @ Temp.:4000 Hrs @ 125°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial, Can
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:7.4A ~ 9.2A
  • Tolerance:±20%
  • Type:Hybrid
  • Voltage - Rated:25V ~ 35V
Parts
B40600B7108M001B40600B7108M001CAP ALUM POLY HYB 1000UF 35V T/HHybrid1000µF±20%35VAxial, CanRoHS
B40600A5128M001B40600A5128M001CAP ALUM POLY HYB 1200UF 25V T/HHybrid1200µF±20%25VAxial, CanRoHS
B40600A5178M001B40600A5178M001CAP ALUM POLY HYB 1700UF 25V T/HHybrid1700µF±20%25VAxial, CanRoHS
B40600A7787M001B40600A7787M001CAP ALUM POLY HYB 780UF 35V T/H Hybrid780µF±20%35VAxial, CanRoHS