USD
Print Print this page
 
Omron Electronics Inc-EMC Div
B3F Series
Omron Electronics Inc-EMC Div
B3FS Series
 
Omron Electronics Inc-EMC Div
B3FS-4 Series

B3FS Series

Surface Mount Vertical Tactile Switches, Top Actuated, Gull Wing Terminal

Omron Electronics Inc-EMC Div

Surface mounting switches ideal for high density mounting.

Features
  • Allows reflow soldering
  • 3 actuator heights for design flexibility
  • Incorporates a snap action contact mechanism that ensures crisp switching operations
Applications
  • Communications equipment
  • Audio
  • Office equipment
Specifications
  • Actuator Height off PCB, Vertical:3.10mm ~ 7.30mm
  • Actuator Orientation:Top Actuated
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 24VDC
  • Illumination:Non-Illuminated
  • Mounting Type:Surface Mount
  • Operating Force:100gf ~ 260gf
  • Operating Temperature:-25°C ~ 70°C
  • Outline:6.30mm x 6.00mm
  • Switch Function:Off-Mom
  • Switch Travel:0.25mm
  • Termination Style:Gull Wing
Parts

View in Parametric Search

B3FS-1000PB3FS-1000PSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1012PB3FS-1012PSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1010PB3FS-1010PSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1050PB3FS-1050PSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCPlunger for CapRoHS
B3FS-1002PB3FS-1002PSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1052PB3FS-1052PSWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCPlunger for CapRoHS
B3FS-1015PB3FS-1015PTACTILE SWITCH SPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1002B3FS-1002SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1000B3FS-1000SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1010B3FS-1010SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1012B3FS-1012SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS
B3FS-1052B3FS-1052SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCPlunger for CapRoHS
B3FS-1050B3FS-1050SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCPlunger for CapRoHS
B3FS-1005B3FS-1005SWITCH TACTILE SPST-NO 0.05A 24VSPST-NOOff-Mom0.05A @ 24VDCStandardRoHS

View in Parametric Search

Associated Product
Omron Electronics Inc-EMC Div B32-1010
Category: Electromechanical-Switches-Caps