Omron Electronics Inc-EMC Div Omron Electronics Inc-EMC Div B3AL Series

B3AL Series

Surface Mount, Top Actuated, Long Stroke Tactile Switch with High Operating Forces

Omron Electronics Inc-EMC Div

Omron's B3AL series long stroke tactile switches (surface mount) are designed using the most recent flexible rubber technology ensuring a long life (one million operations) with full travel and reliable feedback to the operator. The switch cap is preinstalled eliminating the need to purchase caps separately or to snap them onto the switch after soldering. The switches are offered in four standard colors and are available in pick and place friendly tape and reel packaging.

Features
Specifications
  • Actuator Height off PCB, Vertical:5.00mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Square Button
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 16VDC
  • Illumination:Non-Illuminated
  • Mounting Type:Surface Mount
  • Operating Force:200gf ~ 510gf
  • Operating Temperature:-40°C ~ 90°C
  • Outline:6.90mm x 6.00mm
  • Switch Function:Off-Mom
  • Switch Travel:1.30mm
  • Termination Style:SMD (SMT) Tab
Parts
B3AL-1002PB3AL-1002PSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1003PB3AL-1003PSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1002P-MSB3AL-1002P-MSSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1000PB3AL-1000PSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1005PB3AL-1005PSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1003P-MSB3AL-1003P-MSSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1006PB3AL-1006PSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1004PB3AL-1004PSWITCH TACT SPST-NO BLU SMT 0.05SPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS
B3AL-1001PB3AL-1001PSWITCH TACTILE SPST-NO 0.05A 16VSPST-NOOff-Mom0.05A @ 16VDCSquare ButtonRoHS