USD
Print Print this page
 
EPCOS - TDK Electronics
B32921 - 28 Series
EPCOS - TDK Electronics
B32922H/J - B32926H/J Series
 
EPCOS - TDK Electronics
B32923 Series
  • Images

B32922H/J - B32926H/J Series

High Humidity, Polypropylene (PP), Metallized, Radial Leaded Film Capacitors

EPCOS - TDK Electronics

The B32922H/J - B32926H/J Series X2 humidity resistant robust capacitors perform reliably under severe ambient conditions, easily passing the damp heat test. The X2 capacitors are perfectly suited for applications in harsh environments, such as the capacitive power supplies in outdoor energy meters and in across the line industrial applications.

Features
  • Stable capacitance values even under extremely humid conditions
  • Excellent self healing properties
  • High maximum operating temperature up to 110 °C
Applications:
  • Power supplies
  • Industrial applications
Specifications
  • Applications:Automotive; EMI, RFI Suppression
  • Capacitance:.1µF ~ 15µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • Features:85C/85% Humidity
  • Mounting Type:Through Hole
  • Package / Case:Radial
  • Ratings:AEC-Q200, X2
  • Termination:PC Pins
  • Voltage Rating - AC:305V
  • Voltage Rating - DC:630V
Parts

View in Parametric Search

B32922H3104MB32922H3104MCAP FILM 0.1UF 20% 630VDC RADIAL.1µF±20%305V630VRadialRoHS
B32922H3154MB32922H3154MCAP FILM 0.15UF 20% 630VDC RAD .15µF±20%305V630VRadialRoHS
B32922H3204MB32922H3204MCAP FILM 0.2UF 20% 630VDC RADIAL.2µF±20%305V630VRadialRoHS
B32923H3224MB32923H3224MCAP FILM 0.22UF 20% 630VDC RAD .22µF±20%305V630VRadialRoHS
B32922J3224KB32922J3224KCAP FILM 0.22UF 10% 630VDC RAD .22µF±10%305V630VRadialRoHS
B32922H3224MB32922H3224MCAP FILM 0.22UF 20% 630VDC RAD .22µF±20%305V630VRadialRoHS
B32922H3334MB32922H3334MCAP FILM 0.33UF 20% 630VDC RAD .33µF±20%305V630VRadialRoHS
B32923J3334KB32923J3334KCAP FILM 0.33UF 10% 630VDC RAD .33µF±10%305V630VRadialRoHS
B32922H3474MB32922H3474MCAP FILM 0.47UF 20% 630VDC RAD .47µF±20%305V630VRadialRoHS
B32923H3474MB32923H3474MCAP FILM 0.47UF 20% 630VDC RAD .47µF±20%305V630VRadialRoHS
B32923H3564MB32923H3564MCAP FILM 0.56UF 20% 630VDC RAD .56µF±20%305V630VRadialRoHS
B32923J3684KB32923J3684KCAP FILM 0.68UF 10% 630VDC RAD .68µF±10%305V630VRadialRoHS
B32923H3684MB32923H3684MCAP FILM 0.68UF 20% 630VDC RAD .68µF±20%305V630VRadialRoHS
B32924H3684MB32924H3684MCAP FILM 0.68UF 20% 630VDC RAD .68µF±20%305V630VRadialRoHS
B32923H3824MB32923H3824MCAP FILM 0.82UF 20% 630VDC RAD .82µF±20%305V630VRadialRoHS
B32924H3105MB32924H3105MCAP FILM 1UF 20% 630VDC RADIAL 1µF±20%305V630VRadialRoHS
B32923H3105MB32923H3105MCAP FILM 1UF 20% 630VDC RADIAL 1µF±20%305V630VRadialRoHS
B32924H3155MB32924H3155MCAP FILM 1.5UF 20% 630VDC RADIAL1.5µF±20%305V630VRadialRoHS
B32924H3105K000B32924H3105K000CAP FILM 1.5UF 10% 630V RADIAL 1.5µF±10%305V630VRadialRoHS
B32923H3155K000B32923H3155K000CAP FILM 1.5UF 10% 630VDC RADIAL1.5µF±10%305V630VRadialRoHS
B32924J3155KB32924J3155KCAP FILM 1.5UF 10% 630VDC RADIAL1.5µF±10%305V630VRadialRoHS
B32923H3155MB32923H3155MCAP FILM 1.5UF 20% 630VDC RADIAL1.5µF±20%305V630VRadialRoHS
B32923H3225MB32923H3225MCAP FILM 2.2UF 20% 630VDC RADIAL2.2µF±20%305V630VRadialRoHS
B32924H3225MB32924H3225MCAP FILM 2.2UF 20% 630VDC RADIAL2.2µF±20%305V630VRadialRoHS
B32926H3225MB32926H3225MCAP FILM 2.2UF 20% 630VDC RADIAL2.2µF±20%305V630VRadialRoHS
B32924J3335KB32924J3335KCAP FILM 3.3UF 10% 630VDC RADIAL3.3µF±10%305V630VRadialRoHS
B32924J3335M000B32924J3335M000CAP FILM 3.3UF 20% 630VDC RADIAL3.3µF±20%305V630VRadialRoHS
B32924H3335MB32924H3335MCAP FILM 3.3UF 20% 630VDC RADIAL3.3µF±20%305V630VRadialRoHS
B32924H3475MB32924H3475MCAP FILM 4.7UF 20% 630VDC RADIAL4.7µF±20%305V630VRadialRoHS
B32926H3685MB32926H3685MCAP FILM 6.8UF 20% 630VDC RADIAL6.8µF±20%305V630VRadialRoHS
B32926H3106MB32926H3106MCAP FILM 10UF 20% 630VDC RADIAL 10µF±20%305V630VRadialRoHS
B32926J3106K000B32926J3106K000CAP FILM 10UF 10% 630VDC RADIAL 10µF±10%305V630VRadialRoHS
B32926H3156MB32926H3156MCAP FILM 15UF 20% 630VDC RADIAL 15µF±20%305V630VRadialRoHS
B32926H3156K000B32926H3156K000CAP FILM 15UF 10% 630V RADIAL 15µF±10%305V630VRadialRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics 495-76600-KIT
Category: Passives-Capacitors-Kits-Film