USD
Print Print this page
 
EPCOS - TDK Electronics
B32754-58 Series
EPCOS - TDK Electronics
B32774-78 Series
 
EPCOS - TDK Electronics
B32774H-78H Series

B32774-78 Series

DC Link, High Density, Radial Leaded, Metallized Polypropylene Film Capacitors

EPCOS - TDK Electronics

The B32774-78 Series are high density, radial leaded, metallized polypropylene film capacitors. This series features high reliability, long useful life and excellent self-healing.

Features
  • High CV product, compact
  • Overvoltage capability
  • Low losses with high current capability
Applications:
  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Specifications
  • Applications:DC Link, DC Filtering
  • Capacitance:1.5µF ~ 480µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • ESR (Equivalent Series Resistance):.9 mOhms ~ 31.3 mOhms
  • Features:Long Life
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Termination:PC Pins
Parts

View in Parametric Search

B32774D1155K000B32774D1155K000CAP FILM 1.5UF 10% 1.3KVDC RAD 1.5µF±10%-1300V (1.3kV)RadialRoHS
B32774D0205K000B32774D0205K000CAP FILM 2UF 10% 1.1KVDC RADIAL 2µF±10%-1100V (1.1kV)RadialRoHS
B32776T1275K000B32776T1275K000CAP FILM 2.7UF 10% 1.3KVDC RAD 2.7µF±10%-1300V (1.3kV)RadialRoHS
B32774D1305K000B32774D1305K000CAP FILM 3UF 10% 1.3KVDC RADIAL 3µF±10%-1300V (1.3kV)RadialRoHS
B32776T1355K000B32776T1355K000CAP FILM 3.5UF 10% 1.3KVDC RAD 3.5µF±10%-1300V (1.3kV)RadialRoHS
B32776T0395K000B32776T0395K000CAP FILM 3.9UF 10% 1.1KVDC RAD 3.9µF±10%-1100V (1.1kV)RadialRoHS
B32774D1505K000B32774D1505K000CAP FILM 5UF 10% 1.3KVDC RADIAL 5µF±10%-1300V (1.3kV)RadialRoHS
B32774D8505K000B32774D8505K000CAP FILM 5UF 10% 800VDC RADIAL 5µF±10%-800VRadialRoHS
B32774D4505K000B32774D4505K000CAP FILM 5UF 10% 450VDC RADIAL 5µF±10%-450VRadialRoHS
B32774D0505K000B32774D0505K000CAP FILM 5UF 10% 1.1KVDC RADIAL 5µF±10%-1100V (1.1kV)RadialRoHS
B32776T0505K000B32776T0505K000CAP FILM 5UF 10% 1.1KVDC RADIAL 5µF±10%-1100V (1.1kV)RadialRoHS
B32776T8685K000B32776T8685K000CAP FILM 6.8UF 10% 875VDC RADIAL6.8µF±10%-875VRadialRoHS
B32774D0705K000B32774D0705K000CAP FILM 7UF 10% 1.1KVDC RADIAL 7µF±10%-1100V (1.1kV)RadialRoHS
B32776G1805K000B32776G1805K000CAP FILM 8UF 10% 1.3KVDC RADIAL 8µF±10%-1300V (1.3kV)RadialRoHS
B32776G1805J000B32776G1805J000CAP FILM 8UF 5% 1.3KVDC RADIAL 8µF±5%-1300V (1.3kV)Radial - 4 LeadsRoHS
B32776T8855K000B32776T8855K000CAP FILM 8.5UF 10% 800VDC RADIAL8.5µF±10%-800VRadialRoHS
B32774D4106K000B32774D4106K000CAP FILM 10UF 10% 450VDC RADIAL 10µF±10%-450VRadialRoHS
B32776G1106K000B32776G1106K000CAP FILM 10UF 10% 1.3KVDC RADIAL10µF±10%-1300V (1.3kV)RadialRoHS
B32776T5126K000B32776T5126K000CAP FILM 12UF 10% 575VDC RADIAL 12µF±10%-575VRadialRoHS
B32776G0126J000B32776G0126J000CAP FILM 12UF 5% 1.1KVDC RADIAL 12µF±5%-1100V (1.1kV)RadialRoHS
B32776T4126K000B32776T4126K000CAP FILM 12UF 10% 450VDC RADIAL 12µF±10%-450VRadialRoHS
B32774D8126K000B32774D8126K000CAP FILM 12UF 10% 800VDC RADIAL 12µF±10%-800VRadialRoHS
B32776G0146K000B32776G0146K000CAP FILM 14UF 10% 1.1KVDC RADIAL14µF±10%-1100V (1.1kV)RadialRoHS
B32776G8156K000B32776G8156K000CAP FILM 15UF 10% 800VDC RADIAL 15µF±10%-800VRadialRoHS
B32776T4166K000B32776T4166K000CAP FILM 16UF 10% 450VDC RADIAL 16µF±10%-450VRadialRoHS
B32776G0206K000B32776G0206K000CAP FILM 20UF 10% 1.1KVDC RADIAL20µF±10%-1100V (1.1kV)RadialRoHS
B32776E8206K000B32776E8206K000CAP FILM 20UF 10% 800VDC RADIAL 20µF±10%-800VRadialRoHS
B32776G8206K000B32776G8206K000CAP FILM 20UF 10% 800VDC RADIAL 20µF±10%-800VRadialRoHS
B32778G1206K000B32778G1206K000CAP FILM 20UF 10% 1.3KVDC RADIAL20µF±10%-1300V (1.3kV)RadialRoHS
B32774D4226K000B32774D4226K000CAP FILM 22UF 10% 450VDC RADIAL 22µF±10%-450VRadialRoHS
B32778G1256K000B32778G1256K000CAP FILM 25UF 10% 1.3KVDC RADIAL25µF±10%-1300V (1.3kV)RadialRoHS
B32778G1276K000B32778G1276K000CAP FILM 27UF 10% 1.3KVDC RADIAL27µF±10%-1300V (1.3kV)RadialRoHS
B32776G4306K000B32776G4306K000CAP FILM 30UF 10% 450VDC RADIAL 30µF±10%-450VRadialRoHS
B32776G8306K000B32776G8306K000CAP FILM 30UF 10% 800VDC RADIAL 30µF±10%-800VRadialRoHS
B32778G0306K000B32778G0306K000CAP FILM 30UF 10% 1.1KVDC RADIAL30µF±10%-1100V (1.1kV)RadialRoHS
B32776E8306K000B32776E8306K000CAP FILM 30UF 10% 800VDC RADIAL 30µF±10%-800VRadialRoHS
B32776G8306J000B32776G8306J000CAP FILM 30UF 5% 800VDC RADIAL 30µF±5%-800VRadialRoHS
B32778G0306J000B32778G0306J000CAP FILM 30UF 5% 1.1KVDC RADIAL 30µF±5%-1100V (1.1kV)RadialRoHS
B32776G4406K000B32776G4406K000CAP FILM 40UF 10% 450VDC RADIAL 40µF±10%-450VRadialRoHS
B32778G0406K000B32778G0406K000CAP FILM 40UF 10% 1.1KVDC RADIAL40µF±10%-1100V (1.1kV)RadialRoHS
B32778G8456K000B32778G8456K000CAP FILM 45UF 10% 800VDC RADIAL 45µF±10%-800VRadialRoHS
B32778G8506K000B32778G8506K000CAP FILM 50UF 10% 800VDC RADIAL 50µF±10%-800VRadialRoHS
B32776G4506K000B32776G4506K000CAP FILM 50UF 10% 450VDC RADIAL 50µF±10%-450VRadialRoHS
B32778G9506K000B32778G9506K000CAP FILM 50UF 10% 900VDC RADIAL 50µF±10%-900VRadial - 4 LeadsRoHS
B32778G8556K000B32778G8556K000CAP FILM 55UF 10% 800VDC RADIAL 55µF±10%-800VRadialRoHS
B32778G8606K000B32778G8606K000CAP FILM 60UF 10% 800VDC RADIAL 60µF±10%-800VRadialRoHS
B32778G4756K000B32778G4756K000CAP FILM 75UF 10% 450VDC RADIAL 75µF±10%-450VRadialRoHS
B32778G4107K000B32778G4107K000CAP FILM 100UF 10% 450VDC RADIAL100µF±10%-450VRadialRoHS
B32778G4117K000B32778G4117K000CAP FILM 110UF 10% 450VDC RADIAL110µF±10%-450VRadialRoHS
B32778J1127K000B32778J1127K000CAP FILM 120UF 10% 1.3KVDC 12DIP120µF±10%-1300V (1.3kV)12-DIPRoHS
B32778J0207K000B32778J0207K000CAP FILM 200UF 10% 1.1KVDC 12DIP200µF±10%-1100V (1.1kV)12-DIPRoHS
B32778J8277K000B32778J8277K000CAP FILM 270UF 10% 800VDC 12DIP 270µF±10%-800V12-DIPRoHS
B32778J5367K000B32778J5367K000CAP FILM 360UF 10% 575VDC 12DIP 360µF±10%-575V12-DIPRoHS
B32778J4487K000B32778J4487K000CAP FILM 480UF 10% 450VDC 12DIP 480µF±10%-450V12-DIPRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics 495-76595-KIT
Category: Passives-Capacitors-Kits-Film