USD
Print Print this page
 
TDK Electronics Inc.
B32682-B32686 Series
TDK Electronics Inc.
B32754-58 Series
 
TDK Electronics Inc.
B32774-78 Series
  • Images

B32754-58 Series

High Ripple Current, Polypropylene (PP), Metallized, Radial Leaded Film Capacitors

TDK Electronics Inc.

The B32754-58 Series feature high ripple current and optimized AC voltage performance.

Features
Applications:
  • Output AC filtering for power converters, UPS, motor drives
Specifications
  • Applications:General Purpose
  • Capacitance:2µF ~ 70µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • ESR (Equivalent Series Resistance):2.5 mOhms ~ 8.4 mOhms
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Termination:PC Pins
  • Tolerance:±10%
  • Voltage Rating - AC:250V ~ 400V
  • Voltage Rating - DC:500V ~ 800V
Parts

View in Parametric Search

B32754C4205K000B32754C4205K000CAP FILM 2UF 10% 800VDC RADIAL 2µF±10%400V800VRadialRoHS
B32754C4305K000B32754C4305K000CAP FILM 3UF 10% 800VDC RADIAL 3µF±10%400V800VRadialRoHS
B32754C8355K000B32754C8355K000CAP FILM 3.5UF 10% 600VDC RADIAL3.5µF±10%350V600VRadialRoHS
B32754C2505K000B32754C2505K000CAP FILM 5UF 10% 500VDC RADIAL 5µF±10%250V500VRadialRoHS
B32756G4505K000B32756G4505K000CAP FILM 5UF 10% 800VDC RADIAL 5µF±10%400V800VRadial - 4 LeadsRoHS
B32754C3605K000B32754C3605K000CAP FILM 6UF 10% 630VDC RADIAL 6µF±10%310V630VRadialRoHS
B32754C7705K000B32754C7705K000CAP FILM 7UF 10% 560VDC RADIAL 7µF±10%275V560VRadialRoHS
B32756G4905K000B32756G4905K000CAP FILM 9UF 10% 800VDC RADIAL 9µF±10%400V800VRadial - 4 LeadsRoHS
B32754C2106K000B32754C2106K000CAP FILM 10UF 10% 500VDC RADIAL 10µF±10%250V500VRadialRoHS
B32756G3126K000B32756G3126K000CAP FILM 12UF 10% 630VDC RADIAL 12µF±10%310V630VRadial - 4 LeadsRoHS
B32756G8156K000B32756G8156K000CAP FILM 15UF 10% 600VDC RADIAL 15µF±10%350V600VRadial - 4 LeadsRoHS
B32758G4156K000B32758G4156K000CAP FILM 15UF 10% 800VDC RADIAL 15µF±10%400V800VRadial - 4 LeadsRoHS
B32756G2206K000B32756G2206K000CAP FILM 20UF 10% 500VDC RADIAL 20µF±10%250V500VRadial - 4 LeadsRoHS
B32756G7206K000B32756G7206K000CAP FILM 20UF 10% 560VDC RADIAL 20µF±10%275V560VRadial - 4 LeadsRoHS
B32758G8306K000B32758G8306K000CAP FILM 30UF 10% 600VDC RADIAL 30µF±10%350V600VRadial - 4 LeadsRoHS
B32758G3406K000B32758G3406K000CAP FILM 40UF 10% 630VDC RADIAL 40µF±10%310V630VRadial - 4 LeadsRoHS
B32758G2406K000B32758G2406K000CAP FILM 40UF 10% 500VDC RADIAL 40µF±10%250V500VRadial - 4 LeadsRoHS
B32758G3456K000B32758G3456K000CAP FILM 45UF 10% 630VDC RADIAL 45µF±10%310V630VRadial - 4 LeadsRoHS
B32758G7556K000B32758G7556K000CAP FILM 55UF 10% 560VDC RADIAL 55µF±10%275V560VRadial - 4 LeadsRoHS
B32758G2706K000B32758G2706K000CAP FILM 70UF 10% 500VDC RADIAL 70µF±10%250V500VRadial - 4 LeadsRoHS

View in Parametric Search

Associated Product
TDK Electronics Inc. 495-76592-KIT
Category: Passives-Capacitors-Kits-Film