USD
Print Print this page
 
EPCOS - TDK Electronics
B32672-73Z Series
EPCOS - TDK Electronics
B32674-78 Series
 
EPCOS - TDK Electronics
B32682-B32686 Series
  • Images
  • Drawings

B32674-78 Series

DC Link, High Power, Radial Leaded, Metallized Polypropylene Film Capacitors

EPCOS - TDK Electronics

The B32674-78 Series are high power, radial leaded, metallized polypropylene film capacitors with excellent self-healing properties and long useful life.

Features
  • Over-voltage capability
  • Optimized electrical contact
  • High frequency ripple current
  • High reliability
Applications:
  • Frequency converters
  • Industrial and high-end power supplies
  • Solar inverters
Specifications
  • Capacitance:.47µF ~ 60µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • ESR (Equivalent Series Resistance):2.5 mOhms ~ 45.2 mOhms
  • Features:Long Life
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Radial
  • Termination:PC Pins
  • Voltage Rating - DC:300V ~ 875V
Parts

View in Parametric Search

B32674D8474K000B32674D8474K000CAP FILM 0.47UF 10% 875VDC RAD .47µF±10%-875VRadialRoHS
B32674D1684K000B32674D1684K000CAP FILM 0.68UF 10% 750VDC RAD .68µF±10%-750VRadialRoHS
B32674D8684K000B32674D8684K000CAP FILM 0.68UF 10% 875VDC RAD .68µF±10%-875VRadialRoHS
B32674D6105K000B32674D6105K000CAP FILM 1UF 10% 630VDC RADIAL 1µF±10%-630VRadialRoHS
B32674D8105K000B32674D8105K000CAP FILM 1UF 10% 875VDC RADIAL 1µF±10%-875VRadialRoHS
B32674D1105K000B32674D1105K000CAP FILM 1UF 10% 750VDC RADIAL 1µF±10%-750VRadialRoHS
B32676E8105K000B32676E8105K000CAP FILM 1UF 10% 875VDC RADIAL 1µF±10%-875VRadialRoHS
B32674D8105J000B32674D8105J000CAP FILM 1UF 5% 875VDC RADIAL 1µF±5%-875VRadialRoHS
B32674D4155K000B32674D4155K000CAP FILM 1.5UF 10% 450VDC RADIAL1.5µF±10%-450VRadialRoHS
B32674D6155K000B32674D6155K000CAP FILM 1.5UF 10% 630VDC RADIAL1.5µF±10%-630VRadialRoHS
B32674D8155K000B32674D8155K000CAP FILM 1.5UF 10% 875VDC RADIAL1.5µF±10%-875VRadialRoHS
B32674D4155J000B32674D4155J000CAP FILM 1.5UF 5% 450VDC RADIAL 1.5µF±5%-450VRadialRoHS
B32676E6205K000B32676E6205K000CAP FILM 2UF 10% 630VDC RADIAL 2µF±10%-630VRadialRoHS
B32676T1205K000B32676T1205K000CAP FILM 2UF 10% 750VDC RADIAL 2µF±10%-750VRadialRoHS
B32676T8205K000B32676T8205K000CAP FILM 2UF 10% 875VDC RADIAL 2µF±10%-875VRadialRoHS
B32674D6225K000B32674D6225K000CAP FILM 2.2UF 10% 630VDC RADIAL2.2µF±10%-630VRadialRoHS
B32674D1225K000B32674D1225K000CAP FILM 2.2UF 10% 750VDC RADIAL2.2µF±10%-750VRadialRoHS
B32674D8225K000B32674D8225K000CAP FILM 2.2UF 10% 875VDC RADIAL2.2µF±10%-875VRadialRoHS
B32676E8225K000B32676E8225K000CAP FILM 2.2UF 10% 875VDC RADIAL2.2µF±10%-875VRadialRoHS
B32674D3225K000B32674D3225K000CAP FILM 2.2UF 10% 300VDC RADIAL2.2µF±10%-300VRadialRoHS
B32674D4225K000B32674D4225K000CAP FILM 2.2UF 10% 450VDC RADIAL2.2µF±10%-450VRadialRoHS
B32676T6275K000B32676T6275K000CAP FILM 2.7UF 10% 630VDC RADIAL2.7µF±10%-630VRadialRoHS
B32674D8305K000B32674D8305K000CAP FILM 3UF 10% 875VDC RADIAL 3µF±10%-875VRadialRoHS
B32674D6335K000B32674D6335K000CAP FILM 3.3UF 10% 630VDC RADIAL3.3µF±10%-630VRadialRoHS
B32674D4335K000B32674D4335K000CAP FILM 3.3UF 10% 450VDC RADIAL3.3µF±10%-450VRadialRoHS
B32674D3335K000B32674D3335K000CAP FILM 3.3UF 10% 300VDC RADIAL3.3µF±10%-300VRadialRoHS
B32676E6335K000B32676E6335K000CAP FILM 3.3UF 10% 630VDC RADIAL3.3µF±10%-630VRadialRoHS
B32676T6355K000B32676T6355K000CAP FILM 3.5UF 10% 630VDC RADIAL3.5µF±10%-630VRadialRoHS
B32674D1405K000B32674D1405K000CAP FILM 4UF 10% 750VDC RADIAL 4µF±10%-750VRadialRoHS
B32676E6405K000B32676E6405K000CAP FILM 4UF 10% 630VDC RADIAL 4µF±10%-630VRadialRoHS
B32676T4405K000B32676T4405K000CAP FILM 4UF 10% 450VDC RADIAL 4µF±10%-450VRadialRoHS
B32674D4475K000B32674D4475K000CAP FILM 4.7UF 10% 450VDC RADIAL4.7µF±10%-450VRadialRoHS
B32676E6475K000B32676E6475K000CAP FILM 4.7UF 10% 630VDC RADIAL4.7µF±10%-630VRadialRoHS
B32674D6475K000B32674D6475K000CAP FILM 4.7UF 10% 630VDC RADIAL4.7µF±10%-630VRadialRoHS
B32676T4475K000B32676T4475K000CAP FILM 4.7UF 10% 450VDC RADIAL4.7µF±10%-450VRadialRoHS
B32674D3475K000B32674D3475K000CAP FILM 4.7UF 10% 300VDC RADIAL4.7µF±10%-300VRadialRoHS
B32674D6505K000B32674D6505K000CAP FILM 5UF 10% 630VDC RADIAL 5µF±10%-630VRadialRoHS
B32674D4505K000B32674D4505K000CAP FILM 5UF 10% 450VDC RADIAL 5µF±10%-450VRadialRoHS
B32676E3565K000B32676E3565K000CAP FILM 5.6UF 10% 300VDC RADIAL5.6µF±10%-300VRadialRoHS
B32674D4605K000B32674D4605K000CAP FILM 6UF 10% 450VDC RADIAL 6µF±10%-450VRadialRoHS
B32676T3625K000B32676T3625K000CAP FILM 6.2UF 10% 300VDC RADIAL6.2µF±10%-300VRadialRoHS
B32676E3655K000B32676E3655K000CAP FILM 6.5UF 10% 300VDC RADIAL6.5µF±10%-300VRadialRoHS
B32674D3685K000B32674D3685K000CAP FILM 6.8UF 10% 300VDC RADIAL6.8µF±10%-300VRadialRoHS
B32674D4685K000B32674D4685K000CAP FILM 6.8UF 10% 450VDC RADIAL6.8µF±10%-450VRadialRoHS
B32674D3805K000B32674D3805K000CAP FILM 8UF 10% 300VDC RADIAL 8µF±10%-300VRadialRoHS
B32676G1905K000B32676G1905K000CAP FILM 9UF 10% 750VDC RADIAL 9µF±10%-750VRadialRoHS
B32674D3106K000B32674D3106K000CAP FILM 10UF 10% 300VDC RADIAL 10µF±10%-300VRadialRoHS
B32676G1106K000B32676G1106K000CAP FILM 10UF 10% 750VDC RADIAL 10µF±10%-750VRadialRoHS
B32676E4106K000B32676E4106K000CAP FILM 10UF 10% 450VDC RADIAL 10µF±10%-450VRadialRoHS
B32678G8106K000B32678G8106K000CAP FILM 10UF 10% 875VDC RADIAL 10µF±10%-875VRadialRoHS
B32674D3126K000B32674D3126K000CAP FILM 12UF 10% 300VDC RADIAL 12µF±10%-300VRadialRoHS
B32676G6146K000B32676G6146K000CAP FILM 14UF 10% 630VDC RADIAL 14µF±10%-630VRadialRoHS
B32676E6146K000B32676E6146K000CAP FILM 14UF 10% 630VDC RADIAL 14µF±10%-630VRadialRoHS
B32676G4156K000B32676G4156K000CAP FILM 15UF 10% 450VDC RADIAL 15µF±10%-450VRadialRoHS
B32676E3156K000B32676E3156K000CAP FILM 15UF 10% 300VDC RADIAL 15µF±10%-300VRadialRoHS
B32676E4156K000B32676E4156K000CAP FILM 15UF 10% 450VDC RADIAL 15µF±10%-450VRadialRoHS
B32678G8156K000B32678G8156K000CAP FILM 15UF 10% 875VDC RADIAL 15µF±10%-875VRadialRoHS
B32676G4206K000B32676G4206K000CAP FILM 20UF 10% 450VDC RADIAL 20µF±10%-450VRadialRoHS
B32676E4206K000B32676E4206K000CAP FILM 20UF 10% 450VDC RADIAL 20µF±10%-450VRadialRoHS
B32678G1206K000B32678G1206K000CAP FILM 20UF 10% 750VDC RADIAL 20µF±10%-750VRadialRoHS
B32676E3206K000B32676E3206K000CAP FILM 20UF 10% 300VDC RADIAL 20µF±10%-300VRadialRoHS
B32678G6256K000B32678G6256K000CAP FILM 25UF 10% 630VDC RADIAL 25µF±10%-630VRadialRoHS
B32676E3256K000B32676E3256K000CAP FILM 25UF 10% 300VDC RADIAL 25µF±10%-300VRadialRoHS
B32676G3306K000B32676G3306K000CAP FILM 30UF 10% 300VDC RADIAL 30µF±10%-300VRadialRoHS
B32678G4306K000B32678G4306K000CAP FILM 30UF 10% 450VDC RADIAL 30µF±10%-450VRadialRoHS
B32678G4356K000B32678G4356K000CAP FILM 35UF 10% 450VDC RADIAL 35µF±10%-450VRadialRoHS
B32678G4406J000B32678G4406J000CAP FILM 40UF 5% 450VDC RADIAL 40µF±5%-450VRadialRoHS
B32678G3476K000B32678G3476K000CAP FILM 47UF 10% 300VDC RADIAL 47µF±10%-300VRadialRoHS
B32678G3606K000B32678G3606K000CAP FILM 60UF 10% 300VDC RADIAL 60µF±10%-300VRadialRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics 495-76595-KIT
Category: Passives-Capacitors-Kits-Film