USD
Print Print this page
 
EPCOS - TDK Electronics
B32671L-72L Series
EPCOS - TDK Electronics
B32671P-73P Series
 
EPCOS - TDK Electronics
B32672-73Z Series

B32671P-73P Series

High Ripple Current, Radial Leaded, Metallized Polypropylene Film Capacitors

EPCOS - TDK Electronics

The B32671P-73P Series comes in a compact, radial leaded package and has an excellent self-healing property.

Product Description

The B32671P-73P Series comprises types with lead spacings of 10 mm, 15 mm and 22.5 mm, respectively. The capacitors are designed for rated voltages of 450 V DC, 520 V DC and 630 V DC and cover a capacitance range from 68 nF to 2.2 µF. These components are suitable for a continuous operating temperature of 125 °C. The plastic of the case satisfies UL 94 V-0 specifications. Halogen-free versions are also available upon request.

Features
Applications:
  • Passive PFC circuits
  • Output filtering of power supplies
Specifications
  • Capacitance:.068µF ~ 2.2µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • Mounting Type:Through Hole
  • Package / Case:Radial
  • Termination:PC Pins
  • Voltage Rating - AC:160V ~ 200V
  • Voltage Rating - DC:450V ~ 630V
Parts

View in Parametric Search

B32671P6683K000B32671P6683K000CAP FILM 0.068UF 10% 630VDC RAD .068µF±10%200V630VRadialRoHS
B32671P5823K000B32671P5823K000CAP FILM 0.082UF 10% 520VDC RAD .082µF±10%200V520VRadialRoHS
B32671P6823K000B32671P6823K000CAP FILM 0.082UF 10% 630VDC RAD .082µF±10%200V630VRadialRoHS
B32671P4104K000B32671P4104K000CAP FILM 0.1UF 10% 450VDC RADIAL.1µF±10%160V450VRadialRoHS
B32672P4104K000B32672P4104K000CAP FILM 0.1UF 10% 450VDC RADIAL.1µF±10%160V450VRadialRoHS
B32671P6104K000B32671P6104K000CAP FILM 0.1UF 10% 630VDC RADIAL.1µF±10%200V630VRadialRoHS
B32671P5104K000B32671P5104K000CAP FILM 0.1UF 10% 520VDC RADIAL.1µF±10%200V520VRadialRoHS
B32671P5154K000B32671P5154K000CAP FILM 0.15UF 10% 520VDC RAD .15µF±10%200V520VRadialRoHS
B32671P6154K000B32671P6154K000CAP FILM 0.15UF 10% 630VDC RAD .15µF±10%200V630VRadialRoHS
B32671P4154K000B32671P4154K000CAP FILM 0.15UF 10% 450VDC RAD .15µF±10%160V450VRadialRoHS
B32672P5154K000B32672P5154K000CAP FILM 0.15UF 10% 520VDC RAD .15µF±10%200V520VRadialRoHS
B32671P6184K000B32671P6184K000CAP FILM 0.18UF 10% 630VDC RAD .18µF±10%200V630VRadialRoHS
B32671P5224K000B32671P5224K000CAP FILM 0.22UF 10% 520VDC RAD .22µF±10%200V520VRadialRoHS
B32671P4224K000B32671P4224K000CAP FILM 0.22UF 10% 450VDC RAD .22µF±10%160V450VRadialRoHS
B32672P4224K000B32672P4224K000CAP FILM 0.22UF 10% 450VDC RAD .22µF±10%160V450VRadialRoHS
B32672P5224K000B32672P5224K000CAP FILM 0.22UF 10% 520VDC RAD .22µF±10%200V520VRadialRoHS
B32671P4224J000B32671P4224J000CAP FILM 0.22UF 5% 450V RADIAL .22µF±5%160V450VRadialRoHS
B32671P4334K000B32671P4334K000CAP FILM 0.33UF 10% 450VDC RAD .33µF±10%160V450VRadialRoHS
B32672P5334K000B32672P5334K000CAP FILM 0.33UF 10% 520VDC RAD .33µF±10%200V520VRadialRoHS
B32673P6334K000B32673P6334K000CAP FILM 0.33UF 10% 630VDC RAD .33µF±10%200V630VRadialRoHS
B32672P4474K000B32672P4474K000CAP FILM 0.47UF 10% 450VDC RAD .47µF±10%160V450VRadialRoHS
B32671P4474K000B32671P4474K000CAP FILM 0.47UF 10% 450VDC RAD .47µF±10%160V450VRadialRoHS
B32672P5474K000B32672P5474K000CAP FILM 0.47UF 10% 520VDC RAD .47µF±10%200V520VRadialRoHS
B32672P6474K000B32672P6474K000CAP FILM 0.47UF 10% 630VDC RAD .47µF±10%200V630VRadialRoHS
B32671P4474MB32671P4474MCAP FILM 0.47UF 20% 450VDC RAD .47µF±20%160V450VRadialRoHS
B32672P4474J000B32672P4474J000CAP FILM 0.47UF 5% 450V RADIAL .47µF±5%160V450VRadialRoHS
B32672P6474J000B32672P6474J000CAP FILM 0.47UF 5% 630V RADIAL .47µF±5%200V630VRadialRoHS
B32673P6474K000B32673P6474K000CAP FILM 0.47UF 10% 630VDC RAD .47µF±10%200V630VRadialRoHS
B32672P4564K000B32672P4564K000CAP FILM 0.56UF 10% 450VDC RAD .56µF±10%160V450VRadialRoHS
B32673P6564K000B32673P6564K000CAP FILM 0.56UF 10% 630VDC RAD .56µF±10%200V630VRadialRoHS
B32672P4684K000B32672P4684K000CAP FILM 0.68UF 10% 450VDC RAD .68µF±10%160V450VRadialRoHS
B32671P4684K000B32671P4684K000CAP FILM 0.68UF 10% 450VDC RAD .68µF±10%160V450VRadialRoHS
B32672P5684K000B32672P5684K000CAP FILM 0.68UF 10% 520VDC RAD .68µF±10%200V520VRadialRoHS
B32671P4105K000B32671P4105K000CAP FILM 1UF 10% 450VDC RADIAL 1µF±10%160V450VRadialRoHS
B32672P5105K000B32672P5105K000CAP FILM 1UF 10% 520VDC RADIAL 1µF±10%200V520VRadialRoHS
B32672P4105K000B32672P4105K000CAP FILM 1UF 10% 450VDC RADIAL 1µF±10%160V450VRadialRoHS
B32672P6105K000B32672P6105K000CAP FILM 1UF 10% 630VDC RADIAL 1µF±10%200V630VRadialRoHS
B32673P6105K000B32673P6105K000CAP FILM 1UF 10% 630VDC RADIAL 1µF±10%200V630VRadialRoHS
B32672P4155K000B32672P4155K000CAP FILM 1.5UF 10% 450VDC RADIAL1.5µF±10%160V450VRadialRoHS
B32672P5155J000B32672P5155J000CAP FILM 1.5UF 5% 520VDC RADIAL 1.5µF±5%200V520VRadialRoHS
B32672P4155J000B32672P4155J000CAP FILM 1.5UF 5% 450VDC RADIAL 1.5µF±5%160V450VRadialRoHS
B32672P5155K000B32672P5155K000CAP FILM 1.5UF 10% 520VDC RADIAL1.5µF±10%200V520VRadialRoHS
B32672P4185K000B32672P4185K000CAP FILM 1.8UF 10% 450VDC RADIAL1.8µF±10%160V450VRadialRoHS
B32672P4205K000B32672P4205K000CAP FILM 2UF 10% 450VDC RADIAL 2µF±10%160V450VRadialRoHS
B32673P5225K000B32673P5225K000CAP FILM 2.2UF 10% 520VDC RADIAL2.2µF±10%200V520VRadialRoHS
B32672P4225K000B32672P4225K000CAP FILM 2.2UF 10% 450VDC RADIAL2.2µF±10%160V450VRadialRoHS
B32673P4225J000B32673P4225J000CAP FILM 2.2UF 5% 450VDC RADIAL 2.2µF±5%160V450VRadialRoHS
B32673P6225J000B32673P6225J000CAP FILM 2.2UF 5% 630VDC RADIAL 2.2µF±5%200V630VRadialRoHS
B32672P4225J000B32672P4225J000CAP FILM 2.2UF 5% 450VDC RADIAL 2.2µF±5%160V450VRadialRoHS
B32673P6225K000B32673P6225K000CAP FILM 2.2UF 10% 630VDC RADIAL2.2µF±10%200V630VRadialRoHS
B32673P4225K000B32673P4225K000CAP FILM 2.2UF 10% 450VDC RADIAL2.2µF±10%160V450VRadialRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics B3267X/B3265X-KIT
Category: Passives-Capacitors-Kits-Film
EPCOS - TDK Electronics 495-76596-KIT
Category: Passives-Capacitors-Kits-Film
EPCOS - TDK Electronics 495-76597-KIT
Category: Passives-Capacitors-Kits-Film