USD
Print Print this page
 
EPCOS - TDK Electronics
B32613-14 Series
EPCOS - TDK Electronics
B32620-21 Series
 
EPCOS - TDK Electronics
B32641B-2B Series

B32620-21 Series

High Pulse, Radial Leaded, Polypropylene Film Capacitors

EPCOS - TDK Electronics

The B32620-21 Series features very good self-healing properties and high contact reliability.

Datasheets:
Features
Applications:
  • Compact fluorescent lamps (CFL)
  • SMPS
Specifications
  • Applications:High Pulse, DV/DT
  • Capacitance:1000pF ~ .22µF
  • Dielectric Material:Polypropylene (PP), Metallized - Stacked
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial
  • Termination:PC Pins
  • Voltage Rating - AC:90V ~ 600V
Parts

View in Parametric Search

B32620J0102K289B32620J0102K289CAP FILM 1000PF 10% 1KVDC RADIAL1000pF±10%600V1000V (1kV)RadialRoHS
B32620J0102J000B32620J0102J000CAP FILM 1000PF 5% 1KVDC RADIAL 1000pF±5%600V1000V (1kV)RadialRoHS
B32620A0152J000B32620A0152J000CAP FILM 1500PF 5% 1KVDC RADIAL 1500pF±5%500V1000V (1kV)RadialRoHS
B32620A6152J000B32620A6152J000CAP FILM 1500PF 5% 630VDC RADIAL1500pF±5%400V630VRadialRoHS
B32620A6222J289B32620A6222J289CAP FILM 2200PF 5% 630VDC RADIAL2200pF±5%400V630VRadialRoHS
B32621A6222K189B32621A6222K189CAP FILM 2200PF 10% 630VDC RAD 2200pF±10%400V630VRadialRoHS
B32620J0222J189B32620J0222J189CAP FILM 2200PF 5% 1KVDC RADIAL 2200pF±5%600V1000V (1kV)RadialRoHS
B32621A6222J000B32621A6222J000CAP FILM 2200PF 5% 630VDC RADIAL2200pF±5%400V630VRadialRoHS
B32621A3222J000B32621A3222J000CAP FILM 2200PF 5% 250VDC RADIAL2200pF±5%140V250VRadialRoHS
B32620A0222J000B32620A0222J000CAP FILM 2200PF 5% 1KVDC RADIAL 2200pF±5%500V1000V (1kV)RadialRoHS
B32620A6222K000B32620A6222K000CAP FILM 2200PF 10% 630VDC RAD 2200pF±10%400V630VRadialRoHS
B32621A0222J000B32621A0222J000CAP FILM 2200PF 5% 1KVDC RADIAL 2200pF±5%500V1000V (1kV)RadialRoHS
B32620A0222K000B32620A0222K000CAP FILM 2200PF 10% 1KVDC RADIAL2200pF±10%500V1000V (1kV)RadialRoHS
B32620A6222J000B32620A6222J000CAP FILM 2200PF 5% 630VDC RADIAL2200pF±5%400V630VRadialRoHS
B32620A0302J000B32620A0302J000CAP FILM 3000PF 5% 1KVDC RADIAL 3000pF±5%500V1000V (1kV)RadialRoHS
B32620A0332J000B32620A0332J000CAP FILM 3300PF 5% 1KVDC RADIAL 3300pF±5%500V1000V (1kV)RadialRoHS
B32621A6332J000B32621A6332J000CAP FILM 3300PF 5% 630VDC RADIAL3300pF±5%400V630VRadialRoHS
B32621A0332J000B32621A0332J000CAP FILM 3300PF 5% 1KVDC RADIAL 3300pF±5%500V1000V (1kV)RadialRoHS
B32620A0472J000B32620A0472J000CAP FILM 4700PF 5% 1KVDC RADIAL 4700pF±5%500V1000V (1kV)RadialRoHS
B32621A6472J000B32621A6472J000CAP FILM 4700PF 5% 630VDC RADIAL4700pF±5%400V630VRadialRoHS
B32620A6472J289B32620A6472J289CAP FILM 4700PF 5% 630VDC RADIAL4700pF±5%400V630VRadialRoHS
B32621A3472J000B32621A3472J000CAP FILM 4700PF 5% 250VDC RADIAL4700pF±5%140V250VRadialRoHS
B32621A0472J000B32621A0472J000CAP FILM 4700PF 5% 1KVDC RADIAL 4700pF±5%500V1000V (1kV)RadialRoHS
B32620A6472J000B32620A6472J000CAP FILM 4700PF 5% 630VDC RADIAL4700pF±5%400V630VRadialRoHS
B32620A0472J289B32620A0472J289CAP FILM 4700PF 5% 1KVDC RADIAL 4700pF±5%500V1000V (1kV)RadialRoHS
B32621A6682J000B32621A6682J000CAP FILM 6800PF 5% 630VDC RADIAL6800pF±5%400V630VRadialRoHS
B32621A0682J000B32621A0682J000CAP FILM 6800PF 5% 1KVDC RADIAL 6800pF±5%500V1000V (1kV)RadialRoHS
B32620A6682J000B32620A6682J000CAP FILM 6800PF 5% 630VDC RADIAL6800pF±5%400V630VRadialRoHS
B32620A0682J000B32620A0682J000CAP FILM 6800PF 5% 1KVDC RADIAL 6800pF±5%500V1000V (1kV)RadialRoHS
B32620A4682J000B32620A4682J000CAP FILM 6800PF 5% 400VDC RADIAL6800pF±5%200V400VRadialRoHS
B32621A3682J000B32621A3682J000CAP FILM 6800PF 5% 250VDC RADIAL6800pF±5%140V250VRadialRoHS
B32621A0103J000B32621A0103J000CAP FILM 10000PF 5% 1KVDC RADIAL10000pF±5%500V1000V (1kV)RadialRoHS
B32620A4103K289B32620A4103K289CAP FILM 10000PF 10% 400VDC RAD 10000pF±10%200V400VRadialRoHS
B32621A6103K189B32621A6103K189CAP FILM 10000PF 10% 630VDC RAD 10000pF±10%400V630VRadialRoHS
B32620A6103K189B32620A6103K189CAP FILM 10000PF 10% 630VDC RAD 10000pF±10%400V630VRadialRoHS
B32621A3103J000B32621A3103J000CAP FILM 10000PF 5% 250VDC RAD 10000pF±5%140V250VRadialRoHS
B32621A6103K000B32621A6103K000CAP FILM 10000PF 10% 630VDC RAD 10000pF±10%400V630VRadialRoHS
B32620A4103J000B32620A4103J000CAP FILM 10000PF 5% 400VDC RAD 10000pF±5%200V400VRadialRoHS
B32620A6103J000B32620A6103J000CAP FILM 10000PF 5% 630VDC RAD 10000pF±5%400V630VRadialRoHS
B32620A6103K000B32620A6103K000CAP FILM 10000PF 10% 630VDC RAD 10000pF±10%400V630VRadialRoHS
B32621A0103K289B32621A0103K289CAP FILM 10000PF 10% 1KVDC RAD 10000pF±10%500V1000V (1kV)RadialRoHS
B32621A6103J000B32621A6103J000CAP FILM 10000PF 5% 630VDC RAD 10000pF±5%400V630VRadialRoHS
B32621A0103K000B32621A0103K000CAP FILM 10000PF 10% 1KVDC RAD 10000pF±10%500V1000V (1kV)RadialRoHS
B32621A6153K289B32621A6153K289CAP FILM 0.015UF 10% 630VDC RAD .015µF±10%400V630VRadialRoHS
B32620A6153J289B32620A6153J289CAP FILM 0.015UF 5% 630VDC RAD .015µF±5%400V630VRadialRoHS
B32621A6153K000B32621A6153K000CAP FILM 0.015UF 10% 630VDC RAD .015µF±10%400V630VRadialRoHS
B32620A6153J000B32620A6153J000CAP FILM 0.015UF 5% 630VDC RAD .015µF±5%400V630VRadialRoHS
B32620A6153K289B32620A6153K289CAP FILM 0.015UF 10% 630VDC RAD .015µF±10%400V630VRadialRoHS
B32620A4223J000B32620A4223J000CAP FILM 0.022UF 5% 400VDC RAD .022µF±5%200V400VRadialRoHS
B32621A6223J000B32621A6223J000CAP FILM 0.022UF 5% 630VDC RAD .022µF±5%400V630VRadialRoHS
B32621A6223K000B32621A6223K000CAP FILM 0.022UF 10% 630VDC RAD .022µF±10%400V630VRadialRoHS
B32620A4223J289B32620A4223J289CAP FILM 0.022UF 5% 400VDC RAD .022µF±5%200V400VRadialRoHS
B32621A3223J000B32621A3223J000CAP FILM 0.022UF 5% 250VDC RAD .022µF±5%140V250VRadialRoHS
B32620A3223J000B32620A3223J000CAP FILM 0.022UF 5% 250VDC RAD .022µF±5%140V250VRadialRoHS
B32621A4223J000B32621A4223J000CAP FILM 0.022UF 5% 400VDC RAD .022µF±5%200V400VRadialRoHS
B32621A6223K289B32621A6223K289CAP FILM 0.022UF 10% 630VDC RAD .022µF±10%400V630VRadialRoHS
B32621A6333K289B32621A6333K289CAP FILM 0.033UF 10% 630VDC RAD .033µF±10%400V630VRadialRoHS
B32621A4333J000B32621A4333J000CAP FILM 0.033UF 5% 400VDC RAD .033µF±5%200V400VRadialRoHS
B32620A4333K289B32620A4333K289CAP FILM 0.033UF 10% 400VDC RAD .033µF±10%200V400VRadialRoHS
B32621A4473K189B32621A4473K189CAP FILM 0.047UF 10% 400VDC RAD .047µF±10%200V400VRadialRoHS
B32620A3473J000B32620A3473J000CAP FILM 0.047UF 5% 250VDC RAD .047µF±5%140V250VRadialRoHS
B32621A3473J000B32621A3473J000CAP FILM 0.047UF 5% 250VDC RAD .047µF±5%140V250VRadialRoHS
B32621A4473K000B32621A4473K000CAP FILM 0.047UF 10% 400VDC RAD .047µF±10%200V400VRadialRoHS
B32621A4473J000B32621A4473J000CAP FILM 0.047UF 5% 400VDC RAD .047µF±5%200V400VRadialRoHS
B32621A3683K289B32621A3683K289CAP FILM 0.068UF 10% 250VDC RAD .068µF±10%140V250VRadialRoHS
B32621A3683J000B32621A3683J000CAP FILM 0.068UF 5% 250VDC RAD .068µF±5%140V250VRadialRoHS
B32620A5104J000B32620A5104J000CAP FILM 0.1UF 5% 160VDC RADIAL .1µF±5%90V160VRadialRoHS
B32621A5104J000B32621A5104J000CAP FILM 0.1UF 5% 160VDC RADIAL .1µF±5%90V160VRadialRoHS
B32621A3104K000B32621A3104K000CAP FILM 0.1UF 10% 250VDC RADIAL.1µF±10%140V250VRadialRoHS
B32620A3104J000B32620A3104J000CAP FILM 0.1UF 5% 250VDC RADIAL .1µF±5%140V250VRadialRoHS
B32620A5154J000B32620A5154J000CAP FILM 0.15UF 5% 160VDC RADIAL.15µF±5%90V160VRadialRoHS
B32621A5224J000B32621A5224J000CAP FILM 0.22UF 5% 160VDC RADIAL.22µF±5%90V160VRadialRoHS

View in Parametric Search