USD
Print Print this page
 
Cornell Dubilier Electronics
Orange Drop® 716P Series
EPCOS - TDK Electronics
B32021-26 Series
 
EPCOS - TDK Electronics
B32032-36 Series

B32021-26 Series

Through Hole, Polypropylene (PP), Metallized, Radial Film Capacitors

EPCOS - TDK Electronics

EMI suppression capacitors

Features
  • Good self-healing properties
  • High voltage capability
Applications:
  • Y2 class for interference suppression
  • "Line to ground" applications
Specifications
  • Applications:EMI, RFI Suppression
  • Capacitance:1000pF ~ 1µF
  • Dielectric Material:Polypropylene (PP), Metallized
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 110°C
  • Package / Case:Radial
  • Ratings:Y2
  • Termination:PC Pins
  • Voltage Rating - AC:300V
Parts

View in Parametric Search

B32021A3102M189B32021A3102M189CAP FILM 1000PF 20% 1.5KVDC RAD 1000pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3102M000B32021A3102M000CAP FILM 1000PF 20% 1.5KVDC RAD 1000pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3102M289B32021A3102M289CAP FILM 1000PF 20% 1.5KVDC RAD 1000pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3102K000B32021A3102K000CAP FILM 1000PF 10% 1.5KVDC RAD 1000pF±10%300V1500V (1.5kV)RadialRoHS
B32021A3152M289B32021A3152M289CAP FILM 1500PF 20% 1.5KVDC RAD 1500pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3152M000B32021A3152M000CAP FILM 1500PF 20% 1.5KVDC RAD 1500pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3222M189B32021A3222M189CAP FILM 2200PF 20% 1.5KVDC RAD 2200pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3222M289B32021A3222M289CAP FILM 2200PF 20% 1.5KVDC RAD 2200pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3222K000B32021A3222K000CAP FILM 2200PF 10% 1.5KVDC RAD 2200pF±10%300V1500V (1.5kV)RadialRoHS
B32021A3222M000B32021A3222M000CAP FILM 2200PF 20% 1.5KVDC RAD 2200pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3332M289B32021A3332M289CAP FILM 3300PF 20% 1.5KVDC RAD 3300pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3332K000B32021A3332K000CAP FILM 3300PF 10% 1.5KVDC RAD 3300pF±10%300V1500V (1.5kV)RadialRoHS
B32021A3332M000B32021A3332M000CAP FILM 3300PF 20% 1.5KVDC RAD 3300pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3472M189B32021A3472M189CAP FILM 4700PF 20% 1.5KVDC RAD 4700pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3472M289B32021A3472M289CAP FILM 4700PF 20% 300VAC RAD 4700pF±20%300V-RadialRoHS
B32021A3472K289B32021A3472K289CAP FILM 4700PF 10% 1.5KVDC RAD 4700pF±10%300V1500V (1.5kV)RadialRoHS
B32021A3472M000B32021A3472M000CAP FILM 4700PF 20% 1.5KVDC RAD 4700pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3472K000B32021A3472K000CAP FILM 4700PF 10% 1.5KVDC RAD 4700pF±10%300V1500V (1.5kV)RadialRoHS
B32021A3562M000B32021A3562M000CAP FILM 5600PF 20% 1.5KVDC RAD 5600pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3682M289B32021A3682M289CAP FILM 6800PF 20% 1.5KVDC RAD 6800pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3682K000B32021A3682K000CAP FILM 6800PF 10% 1.5KVDC RAD 6800pF±10%300V1500V (1.5kV)RadialRoHS
B32021A3682M000B32021A3682M000CAP FILM 6800PF 20% 1.5KVDC RAD 6800pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3822M000B32021A3822M000CAP FILM 8200PF 20% 1.5KVDC RAD 8200pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3103M289B32021A3103M289CAP FILM 10000PF 20% 1.5KVDC RAD10000pF±20%300V1500V (1.5kV)RadialRoHS
B32022A3103M289B32022A3103M289CAP FILM 10000PF 20% 1.5KVDC RAD10000pF±20%300V1500V (1.5kV)RadialRoHS
B32021A3103M000B32021A3103M000CAP FILM 10000PF 20% 1.5KVDC RAD10000pF±20%300V1500V (1.5kV)RadialRoHS
B32022A3103M000B32022A3103M000CAP FILM 10000PF 20% 1.5KVDC RAD10000pF±20%300V1500V (1.5kV)RadialRoHS
B32022A3103K000B32022A3103K000CAP FILM 10000PF 10% 1.5KVDC RAD10000pF±10%300V1500V (1.5kV)RadialRoHS
B32022A3153M000B32022A3153M000CAP FILM 0.015UF 20% 1.5KVDC RAD.015µF±20%300V1500V (1.5kV)RadialRoHS
B32022B3223M289B32022B3223M289CAP FILM 0.022UF 20% 1.5KVDC RAD.022µF±20%300V1500V (1.5kV)RadialRoHS
B32022A3223M000B32022A3223M000CAP FILM 0.022UF 20% 1.5KVDC RAD.022µF±20%300V1500V (1.5kV)RadialRoHS
B32022B3223K000B32022B3223K000CAP FILM 0.022UF 10% 1.5KVDC RAD.022µF±10%300V1500V (1.5kV)RadialRoHS
B32022B3223M000B32022B3223M000CAP FILM 0.022UF 20% 1.5KVDC RAD.022µF±20%300V1500V (1.5kV)RadialRoHS
B32022A3223M189B32022A3223M189CAP FILM 0.022UF 20% 1.5KVDC RAD.022µF±20%300V1500V (1.5kV)RadialRoHS
B32022A3333M000B32022A3333M000CAP FILM 0.033UF 20% 1.5KVDC RAD.033µF±20%300V1500V (1.5kV)RadialRoHS
B32022A3333K000B32022A3333K000CAP FILM 0.033UF 10% 1.5KVDC RAD.033µF±10%300V1500V (1.5kV)RadialRoHS
B32022A3473M000B32022A3473M000CAP FILM 0.047UF 20% 1.5KVDC RAD.047µF±20%300V1500V (1.5kV)RadialRoHS
B32022B3473M000B32022B3473M000CAP FILM 0.047UF 20% 1.5KVDC RAD.047µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3473M000B32023A3473M000CAP FILM 0.047UF 20% 1.5KVDC RAD.047µF±20%300V1500V (1.5kV)RadialRoHS
B32022B3473K000B32022B3473K000CAP FILM 0.047UF 10% 1.5KVDC RAD.047µF±10%300V1500V (1.5kV)RadialRoHS
B32022A3473M289B32022A3473M289CAP FILM 0.047UF 20% 300VAC RAD .047µF±20%300V-RadialRoHS
B32022A3683M000B32022A3683M000CAP FILM 0.068UF 20% 1.5KVDC RAD.068µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3683M000B32023A3683M000CAP FILM 0.068UF 20% 1.5KVDC RAD.068µF±20%300V1500V (1.5kV)RadialRoHS
B32022A3823M000B32022A3823M000CAP FILM 0.082UF 20% 1.5KVDC RAD.082µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3104M000B32023A3104M000CAP FILM 0.1UF 20% 1.5KVDC RAD .1µF±20%300V1500V (1.5kV)RadialRoHS
B32023B3104K000B32023B3104K000CAP FILM 0.1UF 10% 1.5KVDC RAD .1µF±10%300V1500V (1.5kV)RadialRoHS
B32023A3104M189B32023A3104M189CAP FILM 0.1UF 20% 1.5KVDC RAD .1µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3154M000B32023A3154M000CAP FILM 0.15UF 20% 1.5KVDC RAD .15µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3154M189B32023A3154M189CAP FILM 0.15UF 20% 1.5KVDC RAD .15µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3154M000B32024A3154M000CAP FILM 0.15UF 20% 1.5KVDC RAD .15µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3224M000B32023A3224M000CAP FILM 0.22UF 20% 1.5KVDC RAD .22µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3224M000B32024A3224M000CAP FILM 0.22UF 20% 1.5KVDC RAD .22µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3334M000B32024A3334M000CAP FILM 0.33UF 20% 1.5KVDC RAD .33µF±20%300V1500V (1.5kV)RadialRoHS
B32023A3334M000B32023A3334M000CAP FILM 0.33UF 20% 1.5KVDC RAD .33µF±20%300V1500V (1.5kV)RadialRoHS
B32026A3474M000B32026A3474M000CAP FILM 0.47UF 20% 1.5KVDC RAD .47µF±20%300V1500V (1.5kV)RadialRoHS
B32024B3474K000B32024B3474K000CAP FILM 0.47UF 10% 1.5KVDC RAD .47µF±10%300V1500V (1.5kV)RadialRoHS
B32024C3474M000B32024C3474M000CAP FILM 0.47UF 20% 1.5KVDC RAD .47µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3474M000B32024A3474M000CAP FILM 0.47UF 20% 1.5KVDC RAD .47µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3564M000B32024A3564M000CAP FILM 0.56UF 20% 1.5KVDC RAD .56µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3684M000B32024A3684M000CAP FILM 0.68UF 20% 1.5KVDC RAD .68µF±20%300V1500V (1.5kV)RadialRoHS
B32024B3684K000B32024B3684K000CAP FILM 0.68UF 10% 1.5KVDC RAD .68µF±10%300V1500V (1.5kV)RadialRoHS
B32024A3824M000B32024A3824M000CAP FILM 0.82UF 20% 1.5KVDC RAD .82µF±20%300V1500V (1.5kV)RadialRoHS
B32026A3105M000B32026A3105M000CAP FILM 1UF 20% 1.5KVDC RADIAL 1µF±20%300V1500V (1.5kV)RadialRoHS
B32024A3105M000B32024A3105M000CAP FILM 1UF 20% 1.5KVDC RADIAL 1µF±20%300V1500V (1.5kV)RadialRoHS

View in Parametric Search

Associated Product
EPCOS - TDK Electronics B3202X-KIT
Category: Passives-Capacitors-Kits-Film
EPCOS - TDK Electronics B3292X/B3202X-KIT
Category: Passives-Capacitors-Kits-Film