Print Print this page
 
HARTING
PROFINET Series
IO Audio Technologies
B1000 Series
 
IO Audio Technologies
Multi-Conductor, Microphone Cable

B1000 Series

B1000 Series Balanced Cable

IO Audio Technologies

The B1000 Series balanced cable is made using two stranded, 26 AWG, oxygen-free bare copper conductors in a tight-pitch twisted pair configuration. The improved conductivity of bare copper conductors ensures that your signal will be strongest when it reaches the destination. The use of XLPE insulation helps reduce the capacitance significantly and extends the useful life of the cable. The B1000 also features two shields, one braided tinned copper shield and one aluminum foil shield to provide premium EMI and noise rejection. To top it all off, the cable features a sturdy PVC jacket designed to take the abuse of any environment.

Features
Applications:
  • Custom Shop Patch Cable
  • Custom Lengths for Any Size Patch Bay
  • Balanced Audio
  • Low Voltage Signal
Specifications
  • Cable Type:Multi-Conductor
  • Conductor Insulation:Polyethylene (XLPE), Irradiated
  • Conductor Material:Copper, Bare
  • Conductor Strand:25/0.003"
  • Jacket (Insulation) Diameter:0.236" (5.99mm)
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Black
  • Length:500.0' (152.4m)
  • Number of Conductors:2 (1 Pair Twisted)
  • Operating Temperature:-20°C ~ 60°C
  • Shield Coverage:100%
  • Shield Material:Aluminum; Copper, Tinned
  • Shield Type:Foil, Braid
  • Wire Gauge:26 AWG
Parts