Print Print this page
 
Panasonic Electric Works
B01 Series
Panasonic Electric Works
B02 Series
 
Panasonic Electric Works
F4S Series
  • Images

B02 Series

Surface Mount, Rectangular Board to Board Connectors

Panasonic Electric Works

The B02 Series are high current connectors, with tough contact construction which provides high resistance to various environments.

Features
  • Slim, Low profile design
  • High insertion force
  • High removal force
  • Insertion confirmation
Applications:
  • Smartphones
  • Tablet PCs
Specifications
  • Contact Finish:Gold
  • Contact Finish Thickness:3.94µin (0.10µm)
  • Features:Solder Retention
  • Mated Stacking Heights:0.7mm
  • Mounting Type:Surface Mount
  • Number of Positions:8
  • Number of Rows:2
Parts

View in Parametric Search

AXF482700AAXF482700ACONN HDR 8POS SMD GOLD Header, Outer Shroud Contacts8-2RoHS
AXF382700AAXF382700ACONN SOCKET 8POS SMD GOLD Socket, Center Strip Contacts8-2RoHS

View in Parametric Search