B01 Series
Stacking Connector for High-Current Battery Applications
Panasonic Electric Works
The B01 Series connectors require a small footprint of 2.40 x 4.45mm for the socket and 1.80 x 3.76mm for the header. Featuring a high current rating of 6.0A (3.0A/Pin x 2), the B01 Series is suitable for high-current battery applications in small mobile devices, such as wearable electronics. A high removal force helps maintain a high-reliability connection, offering a more robust solution to battery applications.
![]() | AXF463500A | CONN HDR 6POS SMD GOLD | Header, Outer Shroud Contacts | 6 | - | 2 | ![]() |
![]() | AXF461500A | CONN HDR 6POS SMD GOLD | Header, Outer Shroud Contacts | 6 | - | 2 | ![]() |
![]() | AXF363500A | CONN SOCKET 6POS SMD GOLD | Socket, Center Strip Contacts | 6 | - | 2 | ![]() |
![]() | AXF361500A | CONN SOCKET 6POS SMD GOLD | Socket, Center Strip Contacts | 6 | - | 2 | ![]() |