Print Print this page
 
Tripp Lite
B004-DPUA4-K
Tripp Lite
B004-DUA
 
Tripp Lite
B004-DUA2-HR-K
  • Images

B004-DUA

2-Port and 4-Port DVI/USB KVM Switch w/ Audio and Cables

Tripp Lite

The B004-DUA are a 2-Port and 4-Port DVI/USB KVM Switch with audio and USB 2.0 peripheral sharing. It allows you to access, control, boot and reboot two computers from a single USB keyboard, USB mouse, and monitor. Switching between connected computers is quick and simple using keyboard hotkeys or pushbuttons. An independent audio/mic and USB peripheral switching function allows for an uninterrupted experience. A computer can be printing on a printer connected to one of the USB 2.0 peripheral ports, while you listen to audio from and access another computer; all at the same time.

Features
  • Fast, easy switching via keyboard hotkeys or pushbuttons
  • Plug-and-play setup - no software required
  • Hot-swap capability allows easy addition or removal of computers without powering down the switch or other computers
  • Speaker and microphone connections allow for the sharing of audio components between systems
  • Independent audio/mic and USB peripheral switching function allows for an uninterrupted experience
  • Supports 2-Channel Stereo Audio
  • Features two USB 2.0 ports for the sharing of USB peripherals (e.g. flash drives, printers, etc.) between the connected computers
Specifications
  • Mounting Type:Desktop
  • Number of Ports:2 ~ 4
  • Type:Network KVM
Parts

View in Parametric Search

B004-DUA2-K-RB004-DUA2-K-R2 PORT KVM SWITCH (DVI/USB) Network KVM2DVI Monitor, USB Keyboard, USB Mouse, AudioDesktopRoHS
B004-DUA4-K-RB004-DUA4-K-RKVM SWITCH DVI USB W/AUDIO CABLENetwork KVM4VGA Monitor, USB Keyboard, USB Mouse, AudioDesktopRoHS

View in Parametric Search

Associated Product
Tripp Lite D-Sub to DVI Cables
Category: Interconnect, Wire-Cable Assemblies-Between Series Adapter Cables
Tripp Lite P312-001-2RA
Category: Interconnect, Wire-Cable Assemblies-Barrel-Audio
Tripp Lite Video, DVI, HDMI Cables
Category: Interconnect, Wire-Cable Assemblies-Video, DVI, HDMI, WECo