USD
Print Print this page
 
TE Connectivity Corcom Filters
AYO Series
TE Connectivity Corcom Filters
B Series
 
TE Connectivity Corcom Filters
BCF Series
Product Description

General Purpose RFI Filters for High Impedance Loads at Low Current

Features
  • Small size and low cost
  • General purpose
  • Wide variety of termination options
  • Meets low leakage current requirements of VDE portable equipment and non-patient medical equipment
Specifications
  • Applications:General Purpose
  • Approvals:CSA, UR, VDE
  • Configuration:Single Stage
  • Current:1A ~ 30A
  • Filter Type:Single Phase
  • Frequency - Operating:50/60Hz
  • Inductance:1.76mH ~ 690µH
  • Mounting Type:Chassis Mount
  • Operating Temperature:-10°C ~ 40°C
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

5VB15VB1LINE FILTER 250VAC 5A CHASS MNT Single PhaseSingle Stage-250VRoHS
10VB310VB3LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
20VB120VB1LINE FILTER 250VAC 20A CHASS MNTSingle PhaseSingle Stage-250VRoHS
2VB12VB1LINE FILTER 250VAC 2A CHASS MNT Single PhaseSingle Stage-250VRoHS
6609021-26609021-2LINE FILTER 250VAC 1A CHASS MNT Single PhaseSingle Stage-250VRoHS
3VB13VB1LINE FILTER 250VAC 3A CHASS MNT Single PhaseSingle Stage-250VRoHS
5VB35VB3LINE FILTER 250VAC 5A CHASS MNT Single PhaseSingle Stage-250VRoHS
6609020-66609020-6LINE FILTER 250VAC 3A CHASS MNT Single PhaseSingle Stage-250VRoHS
10EB310EB3LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
6609020-36609020-3LINE FILTER 250VAC 2A CHASS MNT Single PhaseSingle Stage-250VRoHS
6609020-16609020-1LINE FILTER 250VAC 1A CHASS MNT Single PhaseSingle Stage-250VRoHS
10VB110VB1LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
30VB630VB6LINE FILTER 250VAC 30A CHASS MNTSingle PhaseSingle Stage-250VRoHS
2EB32EB3LINE FILTER 250VAC 2A CHASS MNT Single PhaseSingle Stage-250VRoHS
1-6609020-11-6609020-1LINE FILTER 250VAC 20A CHASS MNTSingle PhaseSingle Stage-250VRoHS
10VB610VB6LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
6609020-76609020-7LINE FILTER 250VAC 5A CHASS MNT Single PhaseSingle Stage-250VRoHS
10EB110EB1LINE FILTER 250VAC 10A CHASS MNTSingle PhaseSingle Stage-250VRoHS
6609020-56609020-5LINE FILTER 250VAC 3A CHASS MNT Single PhaseSingle Stage-250VRoHS
6609020-86609020-8LINE FILTER 250VAC 5A CHASS MNT Single PhaseSingle Stage-250VRoHS
2VB32VB3LINE FILTER 250VAC 2A CHASS MNT Single PhaseSingle Stage-250VRoHS
3VB33VB3LINE FILTER 250VAC 3A CHASS MNT Single PhaseSingle Stage-250VRoHS
1-6609021-31-6609021-3LINE FILTER 250VAC 20A CHASS MNTSingle PhaseSingle Stage-250VRoHS
1VB11VB1LINE FILTER 250VAC 1A CHASS MNT Single PhaseSingle Stage-250VRoHS
1EB31EB3LINE FILTER 250VAC 1A CHASS MNT Single PhaseSingle Stage-250VRoHS

View in Parametric Search