Print Print this page
 
ifm efector, inc.
EVC
IO Audio Technologies
B Series
 
IO Audio Technologies
E Series

B Series

XLR Chassis Connectors, Horizontal PCB Mount

IO Audio Technologies

Locking horizontal PCB Mount 5 pin chassis connector with plastic body and metal faceplate for audio and lighting control.

Features
  • Small footprint
  • Highest packing density
  • Compact
  • Precision machined, one piece, gold plated contacts are standard
Specifications
  • Current Rating (Amps):3A ~ 10A
  • Fastening Type:Latch Lock
  • Number of Positions:3 ~ 5
  • Operating Temperature:-40°C ~ 70°C
  • Orientation:Keyed
  • Shell Size - Insert:XLR
  • Shielding:Unshielded
  • Voltage Rating:50VAC ~ 125VAC
Parts

View in Parametric Search

IO-XLR4-F-BKIO-XLR4-F-BKPROFESSIONAL 4 PIN XLR CONNECTORPlug, Female Sockets4XLR-RoHS
IO-XLR3-F-BVIO-XLR3-F-BVCONN RCPT FMALE XLR 3P GOLD SLDRReceptacle, Female Sockets3XLR-RoHS
IO-XLR3-F-BHIO-XLR3-F-BHCONN RCPT FMALE XLR 3P GOLD SLDRReceptacle, Female Sockets3XLR-RoHS
IO-XLR5-F-BVIO-XLR5-F-BVCONN RCPT FMALE XLR 5P GOLD SLDRReceptacle, Female Sockets5XLR-RoHS
IO-XLR5-F-BHIO-XLR5-F-BHCONN RCPT FMALE XLR 5P GOLD SLDRReceptacle, Female Sockets5XLR-RoHS
IO-XLR4-F-BHIO-XLR4-F-BHB SERIES, 4 PIN XLR, FEMALE, HORReceptacle, Female Sockets4XLR-RoHS
IO-XLR4-F-BVIO-XLR4-F-BVB SERIES, 4 PIN XLR, FEMALE, VERReceptacle, Female Sockets4XLR-RoHS
IO-XLR3-M-BVIO-XLR3-M-BVCONN RCPT MALE XLR 3P GOLD SLDR Receptacle, Male Pins3XLR-RoHS
IO-XLR3-M-BHIO-XLR3-M-BHCONN RCPT MALE XLR 3P GOLD SLDR Receptacle, Male Pins3XLR-RoHS
IO-XLR5-M-BHIO-XLR5-M-BHCONN RCPT MALE XLR 5P GOLD SLDR Receptacle, Male Pins5XLR-RoHS
IO-XLR5-M-BVIO-XLR5-M-BVCONN RCPT MALE XLR 5P GOLD SLDR Receptacle, Male Pins5XLR-RoHS
IO-XLR4-M-BKIO-XLR4-M-BKPROFESSIONAL 4 PIN XLR CONNECTORReceptacle, Male Pins4XLR-RoHS
IO-XLR4-M-BHIO-XLR4-M-BHB SERIES, 4 PIN XLR, MALE, HORIZReceptacle, Male Pins4XLR-RoHS
IO-XLR4-M-BVIO-XLR4-M-BVB SERIES, 4 PIN XLR, MALE, VERTIReceptacle, Male Pins4XLR-RoHS

View in Parametric Search