USD
Print Print this page
 
Elna America
RVZ Series
Illinois Capacitor
AXZ Series
 
Illinois Capacitor
SMH Series
  • Images

AXZ Series

Long Life, Surface Mount, Aluminum Electrolytic Capacitors

Illinois Capacitor

Features
  • Low impedance
Applications:
  • Filtering
  • Bypass/Coupling
  • De-Coupling
Specifications
  • Applications:General Purpose
  • Capacitance:4.7µF ~ 330µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Impedance:170 mOhms ~ 1.8 Ohms
  • Lifetime @ Temp.:2000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ripple Current @ High Frequency:150mA ~ 670mA
  • Ripple Current @ Low Frequency:40mA ~ 335mA
  • Tolerance:±20%
  • Voltage - Rated:16V ~ 50V
Parts

View in Parametric Search

475AXZ035M475AXZ035MCAP ALUM 4.7UF 20% 35V SMD 4.7µF±20%35V42.33Ohm @ 120HzRadial, Can - SMDRoHS
107AXZ016MQ5107AXZ016MQ5CAP ALUM 100UF 20% 16V SMD 100µF±20%16V2.65Ohm @ 120HzRadial, Can - SMDRoHS
476AXZ035MQ5476AXZ035MQ5CAP ALUM 47UF 20% 35V SMD 47µF±20%35V4.23Ohm @ 120HzRadial, Can - SMDRoHS
227AXZ016M227AXZ016MCAP ALUM 220UF 20% 16V SMD 220µF±20%16V1.206Ohm @ 120HzRadial, Can - SMDRoHS
227AXZ035M227AXZ035MSMD E-CAP LOW Z 220µF±20%35V1.06Ohm @ 120HzRadial, Can - SMDRoHS
107AXZ050M107AXZ050MSMD E-CAP LOW Z 100µF±20%50V2.321Ohm @ 120HzRadial, Can - SMDRoHS
106AXZ035M106AXZ035MCAP ALUM 10UF 20% 35V SMD 10µF±20%35V19.89Ohm @ 120HzRadial, Can - SMDRoHS
337AXZ025M337AXZ025MCAP ALUM 330UF 20% 25V SMD 330µF±20%25V804mOhm @ 120HzRadial, Can - SMDRoHS
227AXZ050M227AXZ050MCAP ALUM 220UF 20% 50V SMD 220µF±20%50V1.055Ohm @ 120HzRadial, Can - SMDRoHS

View in Parametric Search