Print Print this page
 
Thales Visionix - a Division of Thales Defense & Security, Inc.
NavChip™ Evaluation Kit
Tronics
AXO215 Evaluation Board
 
Tronics
GYPRO® Gyro Evaluation Boards
  • Images

AXO215 Evaluation Board

AXO215-EVB3 Evaluation Board using the AXO215 MEMS Accelerometer

Tronics

AXO®-EVB3 evaluation board is intended to easily and quickly perform characterizations of AXO215 accelerometers. AXO®-EVB3 was specially designed to be interfaced with an Arduino M0 board. The combination of AXO®-EVB3 with the Arduino platform is ideally suited for tests with rate table over the temperature range [-40°C to +85°C]. The 1.8V, 3.3V and 5V compatibility for SPI communication also enables connecting the AXO®-EVB3 with most of the acquisition systems and microcontrollers in the market.

Specifications
  • Interface:SPI
  • Sensing Range:±15g
  • Sensor Type:Accelerometer, 1 Axis
  • Supplied Contents:Board(s)
  • Utilized IC / Part:AXO215
  • Voltage - Supply:4.75V ~ 5.25V
Parts
Associated Product
Tronics AXO215
Category: Sensors-Inertia-Accelerometers