USD
Print Print this page
 
Yageo
X2Y® Series
Cornell Dubilier Electronics
AXLH Series
 
Cornell Dubilier Electronics
HHT Series
  • Images

AXLH Series

High Ripple Current, Axial Leaded, Aluminum Electrolytic Capacitors

Cornell Dubilier Electronics

The AXLH Series are a new generation of high performance aluminum electrolytic capacitors.

Datasheets:
Features
  • Low ESR
  • Low leakage current
  • Long shelf life
  • High ripple current
Specifications
  • Applications:High Temperature Reflow
  • Capacitance:680µF ~ 4700µF
  • Frequency Coupled to Ripple Current @ High Frequency:5kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Lifetime @ Temp.:2000 Hrs @ 150°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Axial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:6.9A ~ 10.3A
  • Ripple Current @ Low Frequency:2.415A ~ 3.605A
  • Tolerance:-10%, +30%
  • Voltage - Rated:25V ~ 63V
Parts

View in Parametric Search

AXLH681P063EHAXLH681P063EHCAP ALUM 680UF 63V AXIAL 680µF-10%, +30%63V87mOhm @ 100HzAxial, CanRoHS
AXLH901P063ELAXLH901P063ELCAP ALUM 900UF 63V AXIAL 900µF-10%, +30%63V67mOhm @ 100HzAxial, CanRoHS
AXLH152P040EDAXLH152P040EDCAP ALUM 1500UF 40V AXIAL 1500µF-10%, +30%40V57mOhm @ 100HzAxial, CanRoHS
AXLH222P025EDAXLH222P025EDCAP ALUM 2200UF 25V AXIAL 2200µF-10%, +30%25V50mOhm @ 100HzAxial, CanRoHS
AXLH472P025ELAXLH472P025ELCAP ALUM 4700UF 25V AXIAL 4700µF-10%, +30%25V25mOhm @ 100HzAxial, CanRoHS

View in Parametric Search