Print Print this page
 
KEMET
AxiMax 400 Auto X8L HT150C Series
KEMET
AxiMax 400 Auto X8R HT150C Series
 
KEMET
AxiMax 400 Comm C0G Series
  • Images
  • Drawings

AxiMax 400 Auto X8R HT150C Series

Low ESL, High Temperature, Automotive, Axial Leaded Ceramic Capacitors

KEMET

The AxiMax 400 Auto X8R HT150C Series features high ripple current with extremely low ESR and ESL.

Specifications
  • Applications:Automotive
  • Capacitance:1000pF ~ .047µF
  • Features:Low ESL, High Temperature
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Axial
  • Ratings:AEC-Q200
  • Temperature Coefficient:X8R
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

C410C102K5H5TA91707200C410C102K5H5TA91707200CAP CER 1000PF 50V X8R AXIAL 1000pF±10%50VX8RAxialRoHS
C410C103K1H5TA91707200C410C103K1H5TA91707200CAP CER 10000PF 100V X8R AXIAL 10000pF±10%100VX8RAxialRoHS
C410C103K1H5TAC410C103K1H5TACAP CER 10000PF 100V X8R AXIAL 10000pF±10%100VX8RAxial
C430C473K1H5TA91707200C430C473K1H5TA91707200CAP CER 0.047UF 100V X8R AXIAL .047µF±10%100VX8RAxialRoHS

View in Parametric Search