Print Print this page
 
KEMET
AxiMax 400 Auto X7R Series
KEMET
AxiMax 400 Auto X8L HT150C Series
 
KEMET
AxiMax 400 Auto X8R HT150C Series
  • Images
  • Drawings

AxiMax 400 Auto X8L HT150C Series

High Temperature, Automotive, Axial Leaded Ceramic Capacitors

KEMET

Axial multilayer ceramic capacitors.

Specifications
  • Applications:Automotive
  • Capacitance:.1µF ~ 2.2µF
  • Features:High Temperature
  • Lead Style:Straight
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:Axial
  • Ratings:AEC-Q200
  • Temperature Coefficient:X8L
  • Tolerance:±10%
  • Voltage - Rated:25V ~ 50V
Parts