USD
Print Print this page
 
Tri-Mag, LLC
Tri-Mag, DZ065 Series
Triad Magnetics
AWSP60 Series
 
WAGO Corporation
787
  • Images

AWSP60 Series

60W Closed Frame Supplies Single Output

Triad Magnetics

The AWSP60 series are single output power supplies. These power supplies are designed for a wide variety applications where high reliability is desired. Excellent performance specifications are provided, together with compliance to European EMC (EN55022, Class B and EN61000-3-2), and low voltage directive (TUV EN60950).

Features
  • Universal input range
  • Natural convection
  • Overcurrent, overvoltage and short circuit protection
  • UL60950, TUV EN60950
Applications
  • Industrial
  • Telecommunications
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:TUV, UR
  • Current - Output (Max):2.5A ~ 12A
  • Efficiency:73% ~ 81%
  • Features:Adjustable Output, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C (With Derating)
  • Power (Watts):60W
  • Size / Dimension:6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

AWSP60-24AWSP60-24AC/DC CONVERTER 24V 60W Enclosed185 ~ 264 VAC24VRoHS
AWSP60-12AWSP60-12AC/DC CONVERTER 12V 60W Enclosed185 ~ 264 VAC12VRoHS
AWSP60-5AWSP60-5AC/DC CONVERTER 5V 60W Enclosed185 ~ 264 VAC5VRoHS

View in Parametric Search