USD
Print Print this page
 
Abracon LLC
AWSCR-CRLB Series
Abracon LLC
AWSCR-CV Series
 
Abracon LLC
AWSCR-CW Series
  • Images

AWSCR-CV Series

Ceramic, Surface Mount, 3-SMD, Non-Standard

Abracon LLC

Low Resonant Impedance, Built-In Capacitors, IR Reflow Capable

Product Description

3.7 x 3.1mm, SMD Ceramic Resonators with Built-In Capacitance

Features
  • Low resonant impedance
  • Built-in load capacitors
  • IR reflow capable
Applications
  • Remote controls
  • Microprocessor clocks
  • Mobile phones
  • DVD and CD-ROMs
  • Electric appliances
  • Consumer electronics
Specifications
  • Capacitance:5pF ~ 22pF
  • Features:Built in Capacitor
  • Frequency:8MHz ~ 50MHz
  • Frequency Tolerance:±0.5%
  • Height:0.039" (1.00mm)
  • Impedance:30 Ohms ~ 40 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 85°C
  • Package / Case:3-SMD, Non-Standard
  • Size / Dimension:0.146" L x 0.122" W (3.70mm x 3.10mm)
  • Type:Ceramic
Parts

View in Parametric Search

AWSCR-8.00CV-TAWSCR-8.00CV-TCERAMIC RES 8.0000MHZ 22PF SMD Ceramic8MHz±0.4%±0.5%3-SMD, Non-StandardRoHS
AWSCR-16.00CV-TAWSCR-16.00CV-TCERAMIC RES 16.0000MHZ 22PF SMD Ceramic16MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-12.00CV-TAWSCR-12.00CV-TCERAMIC RES 12.0000MHZ 22PF SMD Ceramic12MHz±0.4%±0.5%3-SMD, Non-StandardRoHS
AWSCR-20.00CV-TAWSCR-20.00CV-TCERAMIC RES 20.0000MHZ 22PF SMD Ceramic20MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-25.00CV-TAWSCR-25.00CV-TCERAMIC RES 25.0000MHZ 10PF SMD Ceramic25MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-40.00CV-TAWSCR-40.00CV-TCERAMIC RES 40.0000MHZ 5PF SMD Ceramic40MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-24.00CV-TAWSCR-24.00CV-TCERAMIC RES 24.0000MHZ 10PF SMD Ceramic24MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-18.43CV-TAWSCR-18.43CV-TCERAMIC RES 18.4300MHZ 22PF SMD Ceramic18.43MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-10.00CV-TAWSCR-10.00CV-TCERAMIC RES 10.0000MHZ 22PF SMD Ceramic10MHz±0.4%±0.5%3-SMD, Non-StandardRoHS
AWSCR-32.00CV-TAWSCR-32.00CV-TCERAMIC RES 32.0000MHZ 5PF SMD Ceramic32MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-48.00CV-TAWSCR-48.00CV-TCERAMIC RES 48.0000MHZ 5PF SMD Ceramic48MHz±0.3%±0.5%3-SMD, Non-StandardRoHS
AWSCR-50.00CV-TAWSCR-50.00CV-TCERAMIC RES 50.0000MHZ 5PF SMD Ceramic50MHz±0.3%±0.5%3-SMD, Non-StandardRoHS

View in Parametric Search