USD
Print Print this page
 
Assmann WSW Components
AWP Socket Connectors
Assmann WSW Components
AWP2 Socket Connector Series
 
AVX Corporation
9257 Series

AWP2 Socket Connector Series

0.079" (2.00 mm) Pitch Socket IDC Series Connectors

Assmann WSW Components

Features
  • Insulator: P.B.T. 30% glass fiber, UL 94V-0
  • Contact material: phosphor bronze, gold flash over nickel
  • Current rating: 1A
  • Insulation resistance: 1,000MΩ minimum.
  • Dielectric withstanding: 500V AC
  • Operating temperature: -55°C ~ +105°C
Specifications
  • Cable Termination:IDC
  • Color:Black
  • Connector Type:Socket
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Type:Female Socket
  • Features:Feed Through
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:10 ~ 40
  • Number of Rows:2
  • Pitch:0.079" (2.00mm)
  • Row Spacing:0.079" (2.00mm)
  • Wire Type:Ribbon Cable
Parts

View in Parametric Search

AWP2 10-7240AWP2 10-7240CONN SOCKET 10POS IDC GOLD SocketFemale Socket100.079" (2.00mm)RoHS
AWP2 40-7240AWP2 40-7240CONN SOCKET 40POS IDC GOLD SocketFemale Socket400.079" (2.00mm)RoHS
AWP2 26-7240AWP2 26-7240CONN SOCKET 26POS IDC GOLD SocketFemale Socket260.079" (2.00mm)RoHS
AWP2 20-7240AWP2 20-7240CONN SOCKET 20POS IDC GOLD SocketFemale Socket200.079" (2.00mm)RoHS
AWP2-24-7240AWP2-24-7240CONN SOCKET 24POS IDC GOLD SocketFemale Socket240.079" (2.00mm)RoHS
AWP2 34-7240AWP2 34-7240CONN SOCKET 34POS IDC GOLD SocketFemale Socket340.079" (2.00mm)RoHS
AWP2 16-7240AWP2 16-7240CONN SOCKET 16POS IDC GOLD SocketFemale Socket160.079" (2.00mm)RoHS
AWP2 14-7240AWP2 14-7240CONN SOCKET 14POS IDC GOLD SocketFemale Socket140.079" (2.00mm)RoHS

View in Parametric Search

Associated Product
Assmann WSW Components AWZ-14-T
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Backshells, Caps, Covers, Strain Reliefs
Assmann WSW Components AWG Series
Category: Interconnect, Wire-Cables, Wires-Flat Ribbon