Print Print this page
 
Assmann WSW Components
AWHW Series
Assmann WSW Components
AWHW2 Series
 
Chip Quik Inc.
Proto-Advantage Series
  • Images
  • Drawings

AWHW2 Series

0.079" (2.00mm) Pitch Shrouded Through Hole and Surface Mount Pin Connector Headers

Assmann WSW Components

Assmann Pin Headers

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Length - Mating:0.157" (4.00mm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1.5A
  • Fastening Type:Push-Pull
  • Features:Keying Slot
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA9T), Nylon 9T, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

AWHW2 10G-0202AWHW2 10G-0202CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
AWHW2 16A-0202AWHW2 16A-0202CONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
AWHW2 14G-0202AWHW2 14G-0202CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
AWHW2 16G-0202AWHW2 16G-0202CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
AWHW2 14A-0202AWHW2 14A-0202CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
AWHW2 50G-0202AWHW2 50G-0202CONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
AWHW2 26A-0202AWHW2 26A-0202CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
AWHW2 50A-0202AWHW2 50A-0202CONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS

View in Parametric Search