Print Print this page
 
Amphenol ICC
Verio™ Series
Assmann WSW Components
AWHW Series
 
Assmann WSW Components
AWHW2 Series
  • Images

AWHW Series

0.079" (2.00mm) Pitch Shrouded Surface Mount Pin Connector Headers

Assmann WSW Components

Assmann Pin Headers

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Length - Mating:0.157" (4.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1.5A
  • Fastening Type:Push-Pull
  • Features:Keying Slot, Pick and Place
  • Insulation Color:Black
  • Insulation Height:0.226" (5.74mm)
  • Insulation Material:Polyamide (PA9T), Nylon 9T, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:16
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts