Print Print this page
 
Assmann WSW Components
AWH Series
Assmann WSW Components
AWHW Series
 
Autosplice, Inc.
23-1045 Pin Header

AWHW Series

0.100" (2.54mm) Pitch Shrouded Through Hole and Surface Mount Pin Header Connectors

Assmann WSW Components

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

AWHW 10G-0202-TAWHW 10G-0202-TCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
AWHW 10G-SMDAWHW 10G-SMDCONN HEADER SMD 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
AWHW 14G-SMDAWHW 14G-SMDCONN HEADER SMD 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
AWHW 10A-0202-TAWHW 10A-0202-TCONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
AWHW 14G-0202-TAWHW 14G-0202-TCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
AWHW 34G-0202-TAWHW 34G-0202-TCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
AWHW 40G-0202-TAWHW 40G-0202-TCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
AWHW 30G-0202-TAWHW 30G-0202-TCONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
AWHW 16G-SMDAWHW 16G-SMDCONN HEADER SMD 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
AWHW 20G-SMDAWHW 20G-SMDCONN HEADER SMD 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
AWHW 64A-0202-TAWHW 64A-0202-TCONN HEADER R/A 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
AWHW 20A-0202-TAWHW 20A-0202-TCONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
AWHW 64G-0202-TAWHW 64G-0202-TCONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
AWHW 26A-0202-TAWHW 26A-0202-TCONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
AWHW 40A-0202-TAWHW 40A-0202-TCONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
AWHW 34A-0202-TAWHW 34A-0202-TCONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
AWHW 10A-0102-TAWHW 10A-0102-TCONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
AWHW 40G-SMDAWHW 40G-SMDCONN HEADER SMD 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
AWHW 24A-0202-TAWHW 24A-0202-TCONN HEADER R/A 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
AWHW 16A-0102-TAWHW 16A-0102-TCONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
AWHW 14A-0202-TAWHW 14A-0202-TCONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS

View in Parametric Search