Print Print this page
 
Amphenol ICC
Quickie™ Series
Assmann WSW Components
AWH Series
 
Assmann WSW Components
AWHW Series

AWH Series

Rectangular Connector Male Pin Headers

Assmann WSW Components

Assmann's AWH male pin headers are available as vertical or right angle through hole mounted connectors with a 0.100" (2.54mm) pitch.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Features:Keying Slot
  • Insulation Color:Gray
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

AWH 16G-0232-TAWH 16G-0232-TCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
AWH 40G-0232-TAWH 40G-0232-TCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
AWH 10G-0232-TAWH 10G-0232-TCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
AWH 16G-0222-TAWH 16G-0222-TCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
AWH 14G-0222-TAWH 14G-0222-TCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
AWH 20G-0222-TAWH 20G-0222-TCONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
AWH 34G-0222-TAWH 34G-0222-TCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
AWH 50G-0222-TAWH 50G-0222-TCONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
AWH 64G-0232-TAWH 64G-0232-TCONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
AWH 64G-0222-TAWH 64G-0222-TCONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
AWH 24G-0222-TAWH 24G-0222-TCONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
AWH 40G-0222-TAWH 40G-0222-TCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
AWH 10A-0232-TAWH 10A-0232-TCONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
AWH 16A-0222-TAWH 16A-0222-TCONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
AWH 30G-0222-TAWH 30G-0222-TCONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
AWH 14G-0232-TAWH 14G-0232-TCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
AWH 26A-0232-TAWH 26A-0232-TCONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS

View in Parametric Search

Associated Product
Assmann WSW Components AWP 14-7540-T
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount