USD
Print Print this page
 
Alpha Wire
MIL-DTL-16878/2 Type C Series
Assmann WSW Components
AWG Series
 
Belden Inc.
2L280XX Series
Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Insulation Resistance:100MOhms
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Number of Conductors:8 ~ 64
  • Ratings:UL Style 2651
  • Ribbon Thickness:0.035" (0.89mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

AWG28-40/G-1/300-RAWG28-40/G-1/300-RCBL RIBN 40COND 0.039 GRAY 100' Flat Cable400.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-20/F-1/300-RAWG28-20/F-1/300-RCBL RIBN 20COND 0.039 MULTI 100'Flat Cable200.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-26/G-1/300-RAWG28-26/G-1/300-RCBL RIBN 26COND 0.039 GRAY 100' Flat Cable260.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-16/F-1/300-RAWG28-16/F-1/300-RCBL RIBN 16COND 0.039 MULTI 100'Flat Cable160.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-20/G-1/300-RAWG28-20/G-1/300-RCBL RIBN 20COND 0.039 GRAY 100' Flat Cable200.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-16/G-1/300-RAWG28-16/G-1/300-RCBL RIBN 16COND 0.039 GRAY 100' Flat Cable160.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-08/G-1/300-RAWG28-08/G-1/300-RCBL RIBN 8COND 0.039 GRAY 100' Flat Cable80.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-60/F/300AWG28-60/F/300CBL RIBN 60COND 0.050 MULTI 100'Flat Cable600.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-40/F-1/300AWG28-40/F-1/300CBL RIBN 40COND 0.039 MULTI 100'Flat Cable400.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-34/F-1/300AWG28-34/F-1/300CBL RIBN 34COND 0.039 MULTI 100'Flat Cable340.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-30/F/300AWG28-30/F/300CBL RIBN 30COND 0.050 MULTI 100'Flat Cable300.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-26/F-1/300AWG28-26/F-1/300CBL RIBN 26COND 0.039 MULTI 100'Flat Cable260.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-34/G-1/300AWG28-34/G-1/300CBL RIBN 34COND 0.039 GRAY 100' Flat Cable340.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-25/F/300AWG28-25/F/300CBL RIBN 25COND 0.050 MULTI 100'Flat Cable250.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-26/G-1/300AWG28-26/G-1/300CBL RIBN 26COND 0.039 GRAY 300' Flat Cable260.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-15/F/300AWG28-15/F/300CBL RIBN 15COND 0.050 MULTI 100'Flat Cable150.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-14/F-1/300AWG28-14/F-1/300CBL RIBN 14COND 0.039 MULTI 100'Flat Cable140.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-10/F-1/300AWG28-10/F-1/300CBL RIBN 10COND 0.039 MULTI 100'Flat Cable100.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-08/F-1/300AWG28-08/F-1/300CBL RIBN 8COND 0.039 MULTI 100' Flat Cable80.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-26/F/300AWG28-26/F/300CBL RIBN 26COND 0.050 MULTI 100'Flat Cable260.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-24/F-1/300AWG28-24/F-1/300CBL RIBN 24COND 0.039 MULTI 100'Flat Cable240.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-10/G-1/300-RAWG28-10/G-1/300-RCBL RIBN 10COND 0.039 GRAY 100' Flat Cable100.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-64/F/300AWG28-64/F/300CBL RIBN 64COND 0.050 MULTI 100'Flat Cable640.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-50/F-1/300AWG28-50/F-1/300CBL RIBN 50COND 0.039 MULTI 100'Flat Cable500.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-64/G/300AWG28-64/G/300CBL RIBN 64COND 0.050 GRAY 100' Flat Cable640.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-50/G-1/300AWG28-50/G-1/300CBL RIBN 50COND 0.039 GRAY 100' Flat Cable500.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-60/G/300AWG28-60/G/300CBL RIBN 60COND 0.050 GRAY 100' Flat Cable600.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-40/G-1/300AWG28-40/G-1/300CBL RIBN 40COND 0.039 GRAY 300' Flat Cable400.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-24/F/300AWG28-24/F/300CBL RIBN 24COND 0.050 MULTI 100'Flat Cable240.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-20/F-1/300AWG28-20/F-1/300CBL RIBN 20COND 0.039 MULTI 300'Flat Cable200.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-16/F-1/300AWG28-16/F-1/300CBL RIBN 16COND 0.039 MULTI 300'Flat Cable160.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-14/F/300AWG28-14/F/300CBL RIBN 14COND 0.050 MULTI 50' Flat Cable140.050" (1.27mm)50.0' (15.24m)RoHS
AWG28-16/G-1/300AWG28-16/G-1/300CBL RIBN 16COND 0.039 GRAY 300' Flat Cable160.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-15/G/300AWG28-15/G/300CBL RIBN 15COND 0.050 GRAY 100' Flat Cable150.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-50/F/300AWG28-50/F/300CBL RIBN 50COND 0.050 MULTI 100'Flat Cable500.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-37/F/300AWG28-37/F/300CBL RIBN 37COND 0.050 MULTI 100'Flat Cable370.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-34/F/300AWG28-34/F/300CBL RIBN 34COND 0.050 MULTI 100'Flat Cable340.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-37/G/300AWG28-37/G/300CBL RIBN 37COND 0.050 GRAY 100' Flat Cable370.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-20/F/300AWG28-20/F/300CBL RIBN 20COND 0.050 MULTI 100'Flat Cable200.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-24/G-1/300AWG28-24/G-1/300CBL RIBN 24COND 0.039 GRAY 100' Flat Cable240.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-25/G/300AWG28-25/G/300CBL RIBN 25COND 0.050 GRAY 100' Flat Cable250.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-24/G/300AWG28-24/G/300CBL RIBN 24COND 0.050 GRY 100' Flat Cable240.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-14/G-1/300AWG28-14/G-1/300CBL RIBN 14COND 0.039 GRAY 100' Flat Cable140.039" (1.00mm)100.0' (30.48m)RoHS
AWG28-08/G-1/300AWG28-08/G-1/300CBL RIBN 8COND 0.039 GRAY 300' Flat Cable80.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-40/F/300AWG28-40/F/300CBL RIBN 40COND 0.050 MULTI 100'Flat Cable400.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-50/G/300AWG28-50/G/300CBL RIBN 50COND 0.050 GRAY 100' Flat Cable500.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-40/G/300AWG28-40/G/300CBL RIBN 40COND 0.050 GRAY 100' Flat Cable400.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-30/G/300AWG28-30/G/300CBL RIBN 30COND 0.050 GRAY 100' Flat Cable300.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-16/F/300AWG28-16/F/300CBL RIBN 16COND 0.050 MULTI 100'Flat Cable160.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-9/F/300AWG28-9/F/300CBL RIBN 9COND 0.050 MULTI 100' Flat Cable90.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-16/G/300AWG28-16/G/300CBL RIBN 16COND 0.050 GRAY 100' Flat Cable160.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-9/G/300AWG28-9/G/300CBL RIBN 9COND 0.050 GRAY 100' Flat Cable90.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-20/G-1/300AWG28-20/G-1/300CBL RIBN 20COND 0.039 GRAY 300' Flat Cable200.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-10/G-1/300AWG28-10/G-1/300CBL RIBN 10COND 0.039 GRAY 300' Flat Cable100.039" (1.00mm)300.0' (91.44m)RoHS
AWG28-34/G/300AWG28-34/G/300CBL RIBN 34COND 0.050 GRAY 100' Flat Cable340.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-26/G/300AWG28-26/G/300CBL RIBN 26COND 0.050 GRAY 100' Flat Cable260.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-20/G/300AWG28-20/G/300CBL RIBN 20COND 0.050 GRAY 100' Flat Cable200.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-10/F/300AWG28-10/F/300CBL RIBN 10COND 0.050 MULTI 100'Flat Cable100.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-14/G/300AWG28-14/G/300CBL RIBN 14COND 0.050 GRAY 100' Flat Cable140.050" (1.27mm)100.0' (30.48m)RoHS
AWG28-10/G/300AWG28-10/G/300CBL RIBN 10COND 0.050 GRAY 100' Flat Cable100.050" (1.27mm)100.0' (30.48m)RoHS

View in Parametric Search

Associated Product
Assmann WSW Components AWP2 10-7240
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
Assmann WSW Components H7MMH
Category: Interconnect, Wire-Cable Assemblies-D-Sub