Print Print this page
 
Vishay Huntington Electric Inc.
AVE Series
Vishay Huntington Electric Inc.
AVT Series
 
Vishay Sfernice
RSSD Series

AVT Series

25W, 50W, 100W and 225W, 10% Tolerance, Cylinder, Tube

Vishay Huntington Electric Inc.

Vitreous Wirewound, Adjustable Power Resistors

Product Description

Huntington Electric Inc. Adjustable Resistors are constructed with steatite ceramic cores and terminated with welded terminals and wound with the finest alloy resistance wires welded to the terminals. Vishay/Huntington's special formula of vitreous enamel coatings are then used to insulate the resistors. A section of the windings are made bare for connecting to a band terminal that implements the adjustment function. This construction insures long life, durability, and reliability.

Huntington Electric's AVT resistors give designers the ability to adjust to specific resistance values while still providing the larger power ratings that are common on fixed wirewound resistors.

Features
  • Highly adjustable
  • Separate brackets allow for easy mounting
Applications:
  • Instances where a power resistor should be used but an odd resistance value is needed
  • Instances that require power resistors but also require occasional resistance adjustments (e.g. moving to a place with differing supply voltage)
Specifications
  • Adjustment Type:Slide
  • Mounting Type:Chassis Mount
  • Package / Case:Radial, 3 Lead, Tubular
  • Packaging:Bulk
  • Power (Watts):25W ~ 225W
  • Resistance:1 Ohms ~ 1 kOhms
  • Termination:Solder Lug
  • Tolerance:±10%
Parts

View in Parametric Search

AVT05006E1R000KEAVT05006E1R000KERES ADJ 1.0 OHM 50W 10% LUGS 1 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E1R000KEAVT20020E1R000KERES ADJ 1.0 OHM 225W 10% LUGS 1 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E1R000KEAVT02506E1R000KERES ADJ 1.0 OHM 25W 10% LUGS 1 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E1R000KEAVT10006E1R000KERES ADJ 1.0 OHM 100W 10% LUGS 1 Ohms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E2R000KEAVT10006E2R000KERES ADJ 2.0 OHM 100W 10% LUGS 2 Ohms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E2R000KEAVT05006E2R000KERES ADJ 2.0 OHM 50W 10% LUGS 2 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E2R000KEAVT20020E2R000KERES ADJ 2.0 OHM 225W 10% LUGS 2 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E3R000KEAVT02506E3R000KERES ADJ 3.0 OHM 25W 10% LUGS 3 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E3R000KEAVT20020E3R000KERES ADJ 3.0 OHM 225W 10% LUGS 3 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E3R000KEAVT05006E3R000KERES ADJ 3.0 OHM 50W 10% LUGS 3 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E5R000KEAVT05006E5R000KERES ADJ 5.0 OHM 50W 10% LUGS 5 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E5R000KEAVT02506E5R000KERES ADJ 5.0 OHM 25W 10% LUGS 5 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E5R000KEAVT20020E5R000KERES ADJ 5.0 OHM 225W 10% LUGS 5 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E10R00KEAVT05006E10R00KERES ADJ 10 OHM 50W 10% LUGS 10 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E10R00KEAVT10006E10R00KERES ADJ 10 OHM 100W 10% LUGS 10 Ohms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E10R00KEAVT02506E10R00KERES ADJ 10 OHM 25W 10% LUGS 10 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E10R00KEAVT20020E10R00KERES ADJ 10 OHM 225W 10% LUGS 10 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E25R00KEAVT05006E25R00KERES ADJ 25 OHM 50W 10% LUGS 25 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E25R00KEAVT02506E25R00KERES ADJ 25 OHM 25W 10% LUGS 25 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E25R00KEAVT20020E25R00KERES ADJ 25 OHM 225W 10% LUGS 25 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E50R00KEAVT02506E50R00KERES ADJ 50 OHM 25W 10% LUGS 50 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E50R00KEAVT05006E50R00KERES ADJ 50 OHM 50W 10% LUGS 50 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E50R00KEAVT10006E50R00KERES ADJ 50 OHM 100W 10% LUGS 50 Ohms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E50R00KEAVT20020E50R00KERES ADJ 50 OHM 225W 10% LUGS 50 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E100R0KEAVT05006E100R0KERES ADJ 100 OHM 50W 10% LUGS 100 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E100R0KEAVT10006E100R0KERES ADJ 100 OHM 100W 10% LUGS 100 Ohms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E100R0KEAVT02506E100R0KERES ADJ 100 OHM 25W 10% LUGS 100 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E100R0KEAVT20020E100R0KERES ADJ 100 OHM 225W 10% LUGS 100 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E150R0KEAVT20020E150R0KERES ADJ 150 OHM 225W 10% LUGS 150 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E200R0KEAVT20020E200R0KERES ADJ 200 OHM 225W 10% LUGS 200 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E250R0KEAVT20020E250R0KERES ADJ 250 OHM 225W 10% LUGS 250 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E250R0KEAVT10006E250R0KERES ADJ 250 OHM 100W 10% LUGS 250 Ohms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E250R0KEAVT02506E250R0KERES ADJ 250 OHM 25W 10% LUGS 250 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E500R0KEAVT05006E500R0KERES ADJ 500 OHM 50W 10% LUGS 500 Ohms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT02506E500R0KEAVT02506E500R0KERES ADJ 500 OHM 25W 10% LUGS 500 Ohms25W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E500R0KEAVT20020E500R0KERES ADJ 500 OHM 225W 10% LUGS 500 Ohms225W±10%SlideRadial, 3 Lead, TubularRoHS
AVT10006E1K000KEAVT10006E1K000KERES ADJ 1.0K OHM 100W 10% LUGS 1 kOhms100W±10%SlideRadial, 3 Lead, TubularRoHS
AVT05006E1K000KEAVT05006E1K000KERES ADJ 1.0K OHM 50W 10% LUGS 1 kOhms50W±10%SlideRadial, 3 Lead, TubularRoHS
AVT20020E1K000KEAVT20020E1K000KERES ADJ 1.0K OHM 225W 10% LUGS 1 kOhms225W±10%SlideRadial, 3 Lead, TubularRoHS

View in Parametric Search

Associated Product
Vishay Huntington Electric Inc. HEIKIT1030300E293
Category: Passives-Resistors-Accessories