Print Print this page
 
TDK Corporation
Automotive, AEC-Q200, AVR Series
TDK Corporation
AVR Series
 
TDK Corporation
SGNE Series

AVR Series

Surface Mount, Chip TVS Varistors

TDK Corporation

The AVR Series features excellent electrostatic absorption capability and mount reliability.

Features
  • Adopted the inner electrodes lamination structure
  • No polarity, due to symmetrical current-voltage characteristics
Applications:
  • Electrostatic absorption
  • Pulse noise absorption
Specifications
  • Capacitance @ Frequency:1.1pF ~ 1050pF
  • Current - Surge:1A ~ 100A
  • Frequency Coupled to Capacitance @ Frequency:1kHz ~ 1MHz
  • Maximum DC Volts:3.5V ~ 70V
  • Number of Circuits:1
  • Packaging:Tape & Reel (TR)
  • Varistor Voltage (Max):8.84V ~ 110V
  • Varistor Voltage (Min):4.76V ~ 90V
  • Varistor Voltage (Typ):6.8V ~ 140V
Parts

View in Parametric Search

AVRM0603C6R8NT101NAVRM0603C6R8NT101NVARISTOR 6.8V 10A 0201 3.5V6.8V4.76V8.84V0201 (0603 Metric)RoHS
AVRM0603C6R8NT331NAVRM0603C6R8NT331NVARISTOR 6.8V 16A 0201 3.5V6.8V4.76V8.84V0201 (0603 Metric)RoHS
AVRM0402C6R8NT101NAVRM0402C6R8NT101NCOMMERCIAL GRADE, MULTILAYER CHI3.5V6.8V4.76V8.84V01005 (0402 Metric)RoHS
AVRM1005C6R8NT331NAVRM1005C6R8NT331NVARISTOR 6.8V 24A 0402 3.5V6.8V4.76V8.84V0402 (1005 Metric)RoHS
AVRM1005C6R8NT101NAVRM1005C6R8NT101NVARISTOR 6.8V 10A 0402 3.5V6.8V4.76V8.84V0402 (1005 Metric)RoHS
AVR-M1608C080MTAABAVR-M1608C080MTAABVARISTOR 8V 30A 0603 5.5V8V6.4V9.6V0603 (1608 Metric)RoHS
AVR-M1005C080MTAABAVR-M1005C080MTAABVARISTOR 8V 25A 0402 5.5V8V6.4V9.6V0402 (1005 Metric)RoHS
AVR-M1005C080MTABBAVR-M1005C080MTABBVARISTOR 8V 3A 0402 5.5V8V6.4V9.6V0402 (1005 Metric)RoHS
AVR-M1005C080MTACBAVR-M1005C080MTACBVARISTOR 8V 1A 0402 5.5V8V6.4V9.6V0402 (1005 Metric)RoHS
AVRM0603C120MT101NAVRM0603C120MT101NVARISTOR 12V 5A 0201 5.5V12V10V15.6V0201 (0603 Metric)RoHS
AVRM0603C120MT150NAVRM0603C120MT150NVARISTOR 12V 1A 0201 5.5V12V10V15.6V0201 (0603 Metric)RoHS
AVRM0603C080MT101NAVRM0603C080MT101NVARISTOR 8V 4A 0201 5.5V8V6.4V9.6V0201 (0603 Metric)RoHS
AVR-M1005C080MTADBAVR-M1005C080MTADBVARISTOR 8V 25A 0402 5.5V8V6.4V9.6V0402 (1005 Metric)RoHS
AVRM0402C120MT330NAVRM0402C120MT330NCOMMERCIAL GRADE, MULTILAYER CHI5.5V12V9.6V14.4V01005 (0402 Metric)RoHS
AVR-M1005C120MTAABAVR-M1005C120MTAABVARISTOR 12V 10A 0402 7.5V12V9.6V14.4V0402 (1005 Metric)RoHS
AVR-M1608C120MT6ABAVR-M1608C120MT6ABVARISTOR 12V 50A 0603 7.5V12V9.6V14.4V0603 (1608 Metric)RoHS
AVR-M1608C120MT2ABAVR-M1608C120MT2ABVARISTOR 12V 15A 0603 7.5V12V9.6V14.4V0603 (1608 Metric)RoHS
AVR-M2012C120MT6ABAVR-M2012C120MT6ABVARISTOR 12V 60A 0805 7.5V12V9.6V14.4V0805 (2012 Metric)RoHS
AVR-M0603C120MTAABAVR-M0603C120MTAABVARISTOR 12V 1A 0201 7.5V12V9.6V14.4V0201 (0603 Metric)RoHS
AVR-M1005C120MTACCAVR-M1005C120MTACCVARISTOR 12V 24A 0402 7.5V12V9.6V14.4V0402 (1005 Metric)RoHS
AVRL101A1R1NTBAVRL101A1R1NTBVARISTOR 39V 0402 10V39V--0402 (1005 Metric)RoHS
AVRL161A3R3FTAAVRL161A3R3FTAVARISTOR 27V 0603 10V27V--0603 (1608 Metric)RoHS
AVRL101A1R1NTAAVRL101A1R1NTAVARISTOR 90V 0402 10V90V--0402 (1005 Metric)RoHS
AVRL161A1R1NTBAVRL161A1R1NTBVARISTOR 39V 0603 10V39V--0603 (1608 Metric)RoHS
AVRL161A6R8GTAAVRL161A6R8GTAVARISTOR 27V 0603 10V27V--0603 (1608 Metric)RoHS
AVRL101A6R8GTAAVRL101A6R8GTAVARISTOR 27V 0402 10V27V--0402 (1005 Metric)RoHS
AVRL101A3R3FTAAVRL101A3R3FTAVARISTOR 27V 0402 10V27V--0402 (1005 Metric)RoHS
AVRL161A1R1NTAAVRL161A1R1NTAVARISTOR 90V 0603 10V90V--0603 (1608 Metric)RoHS
AVR-M1608C180MT6ABAVR-M1608C180MT6ABVARISTOR 18V 30A 0603 11V18V14.4V21.6V0603 (1608 Metric)RoHS
AVR-M1005C180MTAABAVR-M1005C180MTAABVARISTOR 18V 16A 0402 11V18V14.4V21.6V0402 (1005 Metric)RoHS
AVRM0603C200MT150NAVRM0603C200MT150NVARISTOR 20V 1A 0201 12V20V16V24V0201 (0603 Metric)RoHS
AVR-M1005C270MTAABAVR-M1005C270MTAABVARISTOR 27V 4A 0402 15V27V21.6V32.4V0402 (1005 Metric)RoHS
AVR-M1005C270MTABBAVR-M1005C270MTABBVARISTOR 27V 1A 0402 15V27V21.6V32.4V0402 (1005 Metric)RoHS
AVR-M2012C220KT6ABAVR-M2012C220KT6ABVARISTOR 22V 100A 0805 16V22V19.8V24.2V0805 (2012 Metric)RoHS
AVR-M1608C220KT2ABAVR-M1608C220KT2ABVARISTOR 22V 10A 0603 16V22V19.8V24.2V0603 (1608 Metric)RoHS
AVR-M1608C270MTAABAVR-M1608C270MTAABVARISTOR 27V 2A 0603 17V27V21.6V32.4V0603 (1608 Metric)RoHS
AVR-M1608C270MTABBAVR-M1608C270MTABBVARISTOR 27V 2A 0603 17V27V21.6V32.4V0603 (1608 Metric)RoHS
AVR-M1608C270KT6ABAVR-M1608C270KT6ABVARISTOR 27V 48A 0603 19V27V24V30V0603 (1608 Metric)RoHS
AVR-M1608C220KT6ABAVR-M1608C220KT6ABVARISTOR 22V 48A 0603 19V22V19.8V24.2V0603 (1608 Metric)RoHS
AVRM1005C270KT101NAVRM1005C270KT101NVARISTOR 27V 4A 0402 19V27V24V30V0402 (1005 Metric)RoHS
AVR-M1608C270KT2ABAVR-M1608C270KT2ABVARISTOR 27V 20A 0603 19V27V24V30V0603 (1608 Metric)RoHS
AVRH10C270KT150NA8AVRH10C270KT150NA8VARISTOR 27V 2A 0402 19V27V24V30V0402 (1005 Metric)RoHS
AVR-M1608C270KTACBAVR-M1608C270KTACBVARISTOR 27V 10A 0603 19V27V24V30V0603 (1608 Metric)RoHS
AVRM1608C270KT800MAVRM1608C270KT800MVARISTOR 27V 28A 0603 19V27V24V30V0603 (1608 Metric)RoHS
AVRL041E1R1NTAAVRL041E1R1NTACOMMERCIAL GRADE, MULTILAYER CHI25V39V38.88V39.12V01005 (0402 Metric)RoHS
AVRL061E1R1NTAAVRL061E1R1NTAVARISTOR 39V 0201 25V39V--0201 (0603 Metric)RoHS
AVR-M2012C390KT6ABAVR-M2012C390KT6ABVARISTOR 39V 100A 0805 28V39V35V43V0805 (2012 Metric)RoHS
AVRM1608C390KT271NAVRM1608C390KT271NVARISTOR 39V 78A 0603 28V39V35V43V0603 (1608 Metric)RoHS
AVRH10C390KT500NA8AVRH10C390KT500NA8VARISTOR 39V 15A 0402 28V39V35V43V0402 (1005 Metric)RoHS
AVRL061FR50ETAAVRL061FR50ETAVARISTOR 140V 2SMD NO LEAD 30V140V--2-SMD, No LeadRoHS
AVRH10C101KT4R7FA8AVRH10C101KT4R7FA8VARISTOR 100V 1A 0402 70V100V90V110V0402 (1005 Metric)RoHS

View in Parametric Search