USD
Print Print this page
 
Microchip Technology
AVR® ATmega 4KB Flash
Microchip Technology
AVR® ATmega 8KB Flash
 
Microchip Technology
AVR® ATmega 16KB Flash
Product Description

When your designs need some extra muscle, you need the megaAVR. Ideal for applications requiring large amounts of code, the megaAVR offers substantial program and data memories with performance up to 20 MIPS. Innovative picoPower technology minimizes power consumption. All megaAVRs offer self-programmability for fast, secure, cost-effective in-circuit upgrades. You can even upgrade the flash while running your application.

Features
  • Broad family — megaAVR offers the widest selection of devices in terms of memories, pin counts and peripherals, enabling reuse of code and knowledge across projects.
  • picoPower technology — Selected megaAVR features ultra low power consumption and individually selectable low-power sleep modes that make it ideal for battery powered applications.
  • High integration — The megaAVR features on-chip flash, SRAM, internal EEPROM, SPI, TWI, and USART, USB, CAN, and LIN, watchdog timer, a choice of internal or external precision oscillator, and general purpose I/O pins, simplifying your design and reducing bill-of-materials.
  • Analog functions — Advanced analog capabilities, such as ADC, DAC, built-in temperature sensor and internal voltage reference, brown out detector, a fast analog comparator and a programmable analog gain amplifier. The high level of integration allows designs with fewer external analog components.
  • Rapid development — megaAVR microcontrollers speed development with powerful in-system programming and on-chip debug. In addition, in-system programming simplifies production line programming and field upgrades.
Specifications
  • Core Processor:AVR
  • Core Size:8-Bit
  • EEPROM Size:512 x 8
  • Number of I/O:22 ~ 35
  • Oscillator Type:Internal
  • Peripherals:Brown-out Detect/Reset, POR, PWM, WDT
  • Program Memory Size:8KB (4K x 16)
  • Program Memory Type:FLASH
  • Speed:8MHz ~ 20MHz
Parts

View in Parametric Search

ATMEGA88PA-AURATMEGA88PA-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88PA-AUATMEGA88PA-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8A-AURATMEGA8A-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8U2-AURATMEGA8U2-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzSPI, UART/USART, USB32-TQFPRoHS
ATMEGA8-16AURATMEGA8-16AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8L-8AURATMEGA8L-8AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit8MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88-20AURATMEGA88-20AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8-16AUATMEGA8-16AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8L-8PUATMEGA8L-8PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit8MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA8-16PUATMEGA8-16PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit16MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA8515-16AUATMEGA8515-16AUIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit16MHzEBI/EMI, SPI, UART/USART44-TQFPRoHS
ATMEGA88-20AUATMEGA88-20AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8535-16AUATMEGA8535-16AUIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA88A-PUATMEGA88A-PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA88PA-PUATMEGA88PA-PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA8A-AUATMEGA8A-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88V-10AURATMEGA88V-10AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8A-PUATMEGA8A-PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit16MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA8U2-AUATMEGA8U2-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzSPI, UART/USART, USB32-TQFPRoHS
ATMEGA8-16MUATMEGA8-16MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8U2-MUATMEGA8U2-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzSPI, UART/USART, USB32-VFQFN Exposed PadRoHS
ATMEGA88V-10AUATMEGA88V-10AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8515-16JUATMEGA8515-16JUIC MCU 8BIT 8KB FLASH 44PLCC AVR8-Bit16MHzEBI/EMI, SPI, UART/USART44-LCC (J-Lead)RoHS
ATMEGA8515L-8PUATMEGA8515L-8PUIC MCU 8BIT 8KB FLASH 40DIP AVR8-Bit8MHzEBI/EMI, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA8515L-8JUATMEGA8515L-8JUIC MCU 8BIT 8KB FLASH 44PLCC AVR8-Bit8MHzEBI/EMI, SPI, UART/USART44-LCC (J-Lead)RoHS
ATMEGA8535L-8AUATMEGA8535L-8AUIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit8MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA8535-16PUATMEGA8535-16PUIC MCU 8BIT 8KB FLASH 40DIP AVR8-Bit16MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA88PA-MMHATMEGA88PA-MMHIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA8A-MUATMEGA8A-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8A-ANATMEGA8A-ANIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit16MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88PA-PNATMEGA88PA-PNIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA8L-8MUATMEGA8L-8MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit8MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88-20MUATMEGA88-20MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88V-10MUATMEGA88V-10MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88V-10PUATMEGA88V-10PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit10MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA88-20PUATMEGA88-20PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA88PV-10AUATMEGA88PV-10AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88P-20PUATMEGA88P-20PUIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA8535L-8JUATMEGA8535L-8JUIC MCU 8BIT 8KB FLASH 44PLCC AVR8-Bit8MHzI²C, SPI, UART/USART44-LCC (J-Lead)RoHS
ATMEGA8535L-8PUATMEGA8535L-8PUIC MCU 8BIT 8KB FLASH 40DIP AVR8-Bit8MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA88PA-MNATMEGA88PA-MNIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8L-8MURATMEGA8L-8MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit8MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88P-20AUATMEGA88P-20AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8535L-8MUATMEGA8535L-8MUIC MCU 8BIT 8KB FLASH 44VQFN AVR8-Bit8MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA8A-MNATMEGA8A-MNIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88A-MURATMEGA88A-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88PA-MURATMEGA88PA-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88A-AURATMEGA88A-AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88PA-MNRATMEGA88PA-MNRIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88PA-MMHRATMEGA88PA-MMHRIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA8A-MURATMEGA8A-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8U2-MURATMEGA8U2-MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzSPI, UART/USART, USB32-VFQFN Exposed PadRoHS
ATMEGA8-16MURATMEGA8-16MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8515L-8AURATMEGA8515L-8AURIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit8MHzEBI/EMI, SPI, UART/USART44-TQFPRoHS
ATMEGA88V-10MURATMEGA88V-10MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit10MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88PV-10AURATMEGA88PV-10AURIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit10MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8535L-8AURATMEGA8535L-8AURIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit8MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA8535-16AURATMEGA8535-16AURIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA8535L-8JURATMEGA8535L-8JURIC MCU 8BIT 8KB FLASH 44PLCC AVR8-Bit8MHzI²C, SPI, UART/USART44-LCC (J-Lead)RoHS
ATMEGA88A-AUATMEGA88A-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8515-16PUATMEGA8515-16PUIC MCU 8BIT 8KB FLASH 40DIP AVR8-Bit16MHzEBI/EMI, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA88PB-MUATMEGA88PB-MUIC MCU 8BIT 8KB FLASH 32VFQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88PB-AUATMEGA88PB-AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA88PA-MUATMEGA88PA-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA88A-MUATMEGA88A-MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8535-16JUATMEGA8535-16JUIC MCU 8BIT 8KB FLASH 44PLCC AVR8-Bit16MHzI²C, SPI, UART/USART44-LCC (J-Lead)RoHS
ATMEGA88PA-ANATMEGA88PA-ANIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8A-PNATMEGA8A-PNIC MCU 8BIT 8KB FLASH 28DIP AVR8-Bit16MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA88PB-MURATMEGA88PB-MURIC MCU 8BIT 8KB FLASH 32VFQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA8L-8AUATMEGA8L-8AUIC MCU 8BIT 8KB FLASH 32TQFP AVR8-Bit8MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA8515L-8AUATMEGA8515L-8AUIC MCU 8BIT 8KB FLASH 44TQFP AVR8-Bit8MHzEBI/EMI, SPI, UART/USART44-TQFPRoHS
ATMEGA88A-MMHATMEGA88A-MMHIC MCU 8BIT 8KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Microchip Technology ATSTK600
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATATMEL-ICE-BASIC
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology AVR® ATmega 4KB Flash
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Embedded-Microcontrollers (MCU)-8-Bit-AVR
Microchip Technology ATATMEL-ICE-PCBA
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATSTK600-RC91
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets
Seeed Technology Co., Ltd 105990010
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATPOWERDEBUGGER
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Seeed Technology Co., Ltd 107020000
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
MikroElektronika MIKROE-1385
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATSTK500
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATATMEL-ICE
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers