USD
Print Print this page
 
Microchip Technology
AVR® ATmega 16KB Flash
Microchip Technology
AVR® ATmega 32KB Flash
 
Microchip Technology
AVR® ATmega 40KB Flash
Product Description

When your designs need some extra muscle, you need the megaAVR. Ideal for applications requiring large amounts of code, the megaAVR offers substantial program and data memories with performance up to 20 MIPS. Innovative picoPower technology minimizes power consumption. All megaAVRs offer self-programmability for fast, secure, cost-effective in-circuit upgrades. You can even upgrade the flash while running your application.

Features
  • Broad family — megaAVR offers the widest selection of devices in terms of memories, pin counts and peripherals, enabling reuse of code and knowledge across projects.
  • picoPower technology — Selected megaAVR features ultra low power consumption and individually selectable low-power sleep modes that make it ideal for battery powered applications.
  • High integration — The megaAVR features on-chip flash, SRAM, internal EEPROM, SPI, TWI, and USART, USB, CAN, and LIN, watchdog timer, a choice of internal or external precision oscillator, and general purpose I/O pins, simplifying your design and reducing bill-of-materials.
  • Analog functions — Advanced analog capabilities, such as ADC, DAC, built-in temperature sensor and internal voltage reference, brown out detector, a fast analog comparator and a programmable analog gain amplifier. The high level of integration allows designs with fewer external analog components.
  • Rapid development — megaAVR microcontrollers speed development with powerful in-system programming and on-chip debug. In addition, in-system programming simplifies production line programming and field upgrades.
Specifications
  • Core Processor:AVR
  • Core Size:8-Bit
  • Number of I/O:22 ~ 69
  • Oscillator Type:Internal
  • Program Memory Type:FLASH
  • Speed:8MHz ~ 20MHz
Parts

View in Parametric Search

ATMEGA328PB-AURATMEGA328PB-AURIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA328PB-AUATMEGA328PB-AUIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA328PB-ANATMEGA328PB-ANIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA328P-MMHRATMEGA328P-MMHRIC MCU 8BIT 32KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA328P-ANRATMEGA328P-ANRIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA328-AUATMEGA328-AUIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA324PB-ANATMEGA324PB-ANIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA328-PUATMEGA328-PUIC MCU 8BIT 32KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA328P-AUATMEGA328P-AUIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA328P-MUATMEGA328P-MUIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA328P-PUATMEGA328P-PUIC MCU 8BIT 32KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA328P-ANATMEGA328P-ANIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA328P-PNATMEGA328P-PNIC MCU 8BIT 32KB FLASH 28DIP AVR8-Bit20MHzI²C, SPI, UART/USART28-DIP (0.300", 7.62mm)RoHS
ATMEGA32A-AUATMEGA32A-AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA324PA-AURATMEGA324PA-AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32U4-AURATMEGA32U4-AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-TQFPRoHS
ATMEGA32A-PUATMEGA32A-PUIC MCU 8BIT 32KB FLASH 40DIP AVR8-Bit16MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA324PA-AUATMEGA324PA-AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32U4RC-AUATMEGA32U4RC-AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-TQFPRoHS
ATMEGA32U4-AUATMEGA32U4-AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-TQFPRoHS
ATMEGA324PV-10AUATMEGA324PV-10AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit10MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA324P-20AUATMEGA324P-20AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32-16MUATMEGA32-16MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA32-16AUATMEGA32-16AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32-16PUATMEGA32-16PUIC MCU 8BIT 32KB FLASH 40DIP AVR8-Bit16MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA328PB-MNATMEGA328PB-MNIC MCU 8BIT 32KB FLASH 32VFQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA328-MUATMEGA328-MUIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA324PB-AUATMEGA324PB-AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA328P-MMHATMEGA328P-MMHIC MCU 8BIT 32KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA328P-MNATMEGA328P-MNIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA32U2-MURATMEGA32U2-MURIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit16MHzSPI, UART/USART, USB32-VFQFN Exposed PadRoHS
ATMEGA32U2-MUATMEGA32U2-MUIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit16MHzSPI, UART/USART, USB32-VFQFN Exposed PadRoHS
ATMEGA32U2-AUATMEGA32U2-AUIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit16MHzSPI, UART/USART, USB32-TQFPRoHS
ATMEGA32A-ANATMEGA32A-ANIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32U4RC-AURATMEGA32U4RC-AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-TQFPRoHS
ATMEGA324A-PUATMEGA324A-PUIC MCU 8BIT 32KB FLASH 40DIP AVR8-Bit20MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA324A-AUATMEGA324A-AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA325A-AUATMEGA325A-AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA324PA-PUATMEGA324PA-PUIC MCU 8BIT 32KB FLASH 40DIP AVR8-Bit20MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA324P-20AURATMEGA324P-20AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32U4RC-MUATMEGA32U4RC-MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-VFQFN Exposed PadRoHS
ATMEGA32M1-AUATMEGA32M1-AUIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit16MHzCANbus, LINbus, SPI, UART/USART32-TQFPRoHS
ATMEGA325-16AUATMEGA325-16AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit16MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA32L-8AUATMEGA32L-8AUIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit8MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA324PB-MNATMEGA324PB-MNIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA328-MMHATMEGA328-MMHIC MCU 8BIT 32KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA324A-MUATMEGA324A-MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA325PA-AUATMEGA325PA-AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA329PA-AUATMEGA329PA-AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA32-16MURATMEGA32-16MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA324P-20MUATMEGA324P-20MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA324PV-10MUATMEGA324PV-10MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit10MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA3250P-20AUATMEGA3250P-20AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit20MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA329P-20AUATMEGA329P-20AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA329PV-10AUATMEGA329PV-10AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit10MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA3290PA-AUATMEGA3290PA-AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit20MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA32L-8MUATMEGA32L-8MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit8MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA32L-8PUATMEGA32L-8PUIC MCU 8BIT 32KB FLASH 40DIP AVR8-Bit8MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA3290PV-10AUATMEGA3290PV-10AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit10MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA32A-MUATMEGA32A-MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA324PA-MNRATMEGA324PA-MNRIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed Pad
ATMEGA324PA-MUATMEGA324PA-MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA329PA-MURATMEGA329PA-MURIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit20MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA324PA-CUATMEGA324PA-CUIC MCU 8BIT 32KB FLASH 49VFBGA AVR8-Bit20MHzI²C, SPI, UART/USART49-VFBGARoHS
ATMEGA329P-20AURATMEGA329P-20AURIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA325V-8MUATMEGA325V-8MUIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit8MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA325P-20AUATMEGA325P-20AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA3290V-8AURATMEGA3290V-8AURIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit8MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA3290V-8AUATMEGA3290V-8AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit8MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA3290-16AUATMEGA3290-16AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit16MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA325PA-MUATMEGA325PA-MUIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit20MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA3290A-AUATMEGA3290A-AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit20MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA329-16MUATMEGA329-16MUIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit16MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA328PB-MURATMEGA328PB-MURIC MCU 8BIT 32KB FLASH 32VFQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA328PB-MNRATMEGA328PB-MNRIC MCU 8BIT 32KB FLASH 32VFQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA324PB-MNRATMEGA324PB-MNRIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA328-MURATMEGA328-MURIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA328-AURATMEGA328-AURIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA324PB-ANRATMEGA324PB-ANRIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA328-MMHRATMEGA328-MMHRIC MCU 8BIT 32KB FLASH 28VQFN AVR8-Bit20MHzI²C, SPI, UART/USART28-VFQFN Exposed PadRoHS
ATMEGA328P-MURATMEGA328P-MURIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA328P-MNRATMEGA328P-MNRIC MCU 8BIT 32KB FLASH 32VQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA32A-MURATMEGA32A-MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA32U2-AURATMEGA32U2-AURIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit16MHzSPI, UART/USART, USB32-TQFPRoHS
ATMEGA32A-AURATMEGA32A-AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA324A-MURATMEGA324A-MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA325A-MUATMEGA325A-MUIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit20MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA324PA-MCHATMEGA324PA-MCHIC MCU 8BIT 32KB FLASH 44QFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VQFN Dual Rows, Exposed PadRoHS
ATMEGA324PA-MURATMEGA324PA-MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA32U4RC-MURATMEGA32U4RC-MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-VFQFN Exposed PadRoHS
ATMEGA32U4-MURATMEGA32U4-MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-VFQFN Exposed PadRoHS
ATMEGA325PA-AURATMEGA325PA-AURIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA3250A-AUATMEGA3250A-AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit20MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA329PA-MUATMEGA329PA-MUIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit20MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA325PV-10AUATMEGA325PV-10AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit10MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA32M1-AURATMEGA32M1-AURIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit16MHzCANbus, LINbus, SPI, UART/USART32-TQFPRoHS
ATMEGA325-16MURATMEGA325-16MURIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit16MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA325P-20AURATMEGA325P-20AURIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA3250-16AURATMEGA3250-16AURIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit16MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA329PV-10MURATMEGA329PV-10MURIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit10MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA32L-8MURATMEGA32L-8MURIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit8MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA32-16AURATMEGA32-16AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit16MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32L-8AURATMEGA32L-8AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit8MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA325-16MUATMEGA325-16MUIC MCU 8BIT 32KB FLASH 64QFN AVR8-Bit16MHzSPI, UART/USART, USI64-VFQFN Exposed PadRoHS
ATMEGA325V-8AUATMEGA325V-8AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit8MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA324P-20PUATMEGA324P-20PUIC MCU 8BIT 32KB FLASH 40DIP AVR8-Bit20MHzI²C, SPI, UART/USART40-DIP (0.600", 15.24mm)RoHS
ATMEGA3250-16AUATMEGA3250-16AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit16MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA324PA-ANATMEGA324PA-ANIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA329A-AUATMEGA329A-AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit20MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA329-16AUATMEGA329-16AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit16MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA3208-AFRATMEGA3208-AFRIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA3250PV-10AUATMEGA3250PV-10AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit10MHzSPI, UART/USART, USI100-TQFPRoHS
ATMEGA329V-8AUATMEGA329V-8AUIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit8MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA328PB-MUATMEGA328PB-MUIC MCU 8BIT 32KB FLASH 32VFQFN AVR8-Bit20MHzI²C, SPI, UART/USART32-VFQFN Exposed PadRoHS
ATMEGA328P-AURATMEGA328P-AURIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA324A-AURATMEGA324A-AURIC MCU 8BIT 32KB FLASH 44TQFP AVR8-Bit20MHzI²C, SPI, UART/USART44-TQFPRoHS
ATMEGA32U4-MUATMEGA32U4-MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit16MHzI²C, SPI, UART/USART, USB44-VFQFN Exposed PadRoHS
ATMEGA328PB-ANRATMEGA328PB-ANRIC MCU 8BIT 32KB FLASH 32TQFP AVR8-Bit20MHzI²C, SPI, UART/USART32-TQFPRoHS
ATMEGA3208-XFRATMEGA3208-XFRIC MCU 8BIT 32KB FLASH 28SSOP AVR8-Bit20MHzI²C, SPI, UART/USART28-SSOP (0.209", 5.30mm Width)
ATMEGA324PB-MUATMEGA324PB-MUIC MCU 8BIT 32KB FLASH 44VQFN AVR8-Bit20MHzI²C, SPI, UART/USART44-VFQFN Exposed PadRoHS
ATMEGA325-16AURATMEGA325-16AURIC MCU 8BIT 32KB FLASH 64TQFP AVR8-Bit16MHzSPI, UART/USART, USI64-TQFPRoHS
ATMEGA3290P-20AUATMEGA3290P-20AUIC MCU 8BIT 32KB FLASH 100TQFP AVR8-Bit20MHzSPI, UART/USART, USI100-TQFPRoHS

View in Parametric Search

Associated Product
DFRobot DFR0221
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
DFRobot DFR0010
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Adafruit Industries LLC 3000
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATSTK600-RC91
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets
DFRobot DFR0296
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATSTK500
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATSTK600
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics WIG-11888
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
DFRobot DFR0216
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics DEV-13902
Category: Test, Tools, Other Products-Maker/DIY, Educational-Wearables
Adafruit Industries LLC 2488
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Adafruit Industries LLC 2795
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Memory
SparkFun Electronics SEN-13261
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors
DFRobot DFR0267
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Adafruit Industries LLC 2771
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Arduino A000066
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
SparkFun Electronics DEV-13741
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
DFRobot DFR0282
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATSTK600-SC03
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets