USD
Print Print this page
 
Microchip Technology
AVR® 90PWM Lighting
Microchip Technology
AVR® 90USB
 
Microchip Technology
AVR® ATtiny 512B Flash

AVR® 90USB

8-Bit AVR

Microchip Technology

The high performance, low-power 8-bit AVR RISC-based microcontroller combines up to 128KB ISP flash memory, 4KB EEPROM, 8KB SRAM, 48 general purpose I/O lines, 32 general purpose working registers, real time counter, 4 flexible timer/counters with compare modes and PWM, USART, byte oriented 2-wire serial interface, USB 2.0 low-speed and full-speed device, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) interface for on-chip debugging, and six software selectable power saving modes. The device operates between 2.7-5.5 volts. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.

Features
Applications:
  • Sensors
Specifications
  • Core Processor:AVR
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:22 ~ 48
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Oscillator Type:Internal
  • Package / Case:32-TQFP ~ 64-VFQFN Exposed Pad
  • Peripherals:Brown-out Detect/Reset, POR, PWM, WDT
  • Program Memory Type:FLASH
  • Speed:16MHz
  • Voltage - Supply (Vcc/Vdd):2.7V ~ 5.5V
Parts

View in Parametric Search

AT90USB1286-MUAT90USB1286-MUIC MCU 8BIT 128KB FLASH 64QFN AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-VFQFN Exposed PadRoHS
AT90USB1287-AUAT90USB1287-AUIC MCU 8BIT 128KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB1287-MUAT90USB1287-MUIC MCU 8BIT 128KB FLASH 64QFN AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-VFQFN Exposed PadRoHS
AT90USB162-16AUAT90USB162-16AUIC MCU 8BIT 16KB FLASH 32TQFP AVR8-Bit16MHzEBI/EMI, PS/2, SPI, UART/USART, USB32-TQFPRoHS
AT90USB646-AUAT90USB646-AUIC MCU 8BIT 64KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB162-16MUAT90USB162-16MUIC MCU 8BIT 16KB FLASH 32VQFN AVR8-Bit16MHzEBI/EMI, PS/2, SPI, UART/USART, USB32-VFQFN Exposed PadRoHS
AT90USB646-MUAT90USB646-MUIC MCU 8BIT 64KB FLASH 64QFN AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-VFQFN Exposed PadRoHS
AT90USB82-16MUAT90USB82-16MUIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzEBI/EMI, PS/2, SPI, UART/USART, USB32-VFQFN Exposed PadRoHS
AT90USB82-16MURAT90USB82-16MURIC MCU 8BIT 8KB FLASH 32VQFN AVR8-Bit16MHzEBI/EMI, PS/2, SPI, UART/USART, USB32-VFQFN Exposed PadRoHS
AT90USB162-16MURAT90USB162-16MURIC MCU 8BIT 16KB FLASH 32VQFN AVR8-Bit16MHzEBI/EMI, PS/2, SPI, UART/USART, USB32-VFQFN Exposed PadRoHS
AT90USB162-16AURAT90USB162-16AURIC MCU 8BIT 16KB FLASH 32TQFP AVR8-Bit16MHzEBI/EMI, PS/2, SPI, UART/USART, USB32-TQFPRoHS
AT90USB646-MURAT90USB646-MURIC MCU 8BIT 64KB FLASH 64QFN AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-VFQFN Exposed PadRoHS
AT90USB646-AURAT90USB646-AURIC MCU 8BIT 64KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB647-AURAT90USB647-AURIC MCU 8BIT 64KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB1286-MURAT90USB1286-MURIC MCU 8BIT 128KB FLASH 64QFN AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-VFQFN Exposed PadRoHS
AT90USB1286-AURAT90USB1286-AURIC MCU 8BIT 128KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB1287-AURAT90USB1287-AURIC MCU 8BIT 128KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB1286-AUAT90USB1286-AUIC MCU 8BIT 128KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS
AT90USB647-MUAT90USB647-MUIC MCU 8BIT 64KB FLASH 64QFN AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-VFQFN Exposed PadRoHS
AT90USB647-AUAT90USB647-AUIC MCU 8BIT 64KB FLASH 64TQFP AVR8-Bit16MHzEBI/EMI, I²C, SPI, UART/USART, USB, USB OTG64-TQFPRoHS

View in Parametric Search

Associated Product
Microchip Technology ATSTK600
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATATMEL-ICE-BASIC
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATATMEL-ICE-PCBA
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
RPM Systems Corp MPQ MCU Programmers
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATSTK600-RC91
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programming Adapters, Sockets
SparkFun Electronics DEV-11781
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Adafruit Industries LLC 781
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Displays
Microchip Technology ATATMEL-ICE
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers