USD
Print Print this page
 
Cornell Dubilier Electronics
AHA Series
Cornell Dubilier Electronics
AVE Series
 
Cornell Dubilier Electronics
AVES Series

AVE Series

General Purpose, Surface Mount, Aluminum Electrolytic Capacitors

Cornell Dubilier Electronics

The AVE series features low impedance and a lifetime rating of 2000 hours @ 85°C.

Datasheets:
Product Description

Type AVE capacitors are a great value for filter and bypass applications not requiring wide temperature performance or high ripple current. Their vertical cylindrical cases facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.

Features
  • General purpose
  • Low impedance
Specifications
  • Applications:General Purpose
  • Capacitance:1µF ~ 1000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ripple Current @ High Frequency:15mA ~ 505.4mA
  • Ripple Current @ Low Frequency:10mA ~ 458mA
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 50V
Parts

View in Parametric Search

AVE105M50B12T-FAVE105M50B12T-FCAP ALUM 1UF 20% 50V SMD 1µF±20%50V165.78Ohm @ 120HzRadial, Can - SMDRoHS
AVE225M50B12T-FAVE225M50B12T-FCAP ALUM 2.2UF 20% 50V SMD 2.2µF±20%50V75.36Ohm @ 120HzRadial, Can - SMDRoHS
AVE475M35B12T-FAVE475M35B12T-FCAP ALUM 4.7UF 20% 35V SMD 4.7µF±20%35V42.33Ohm @ 120HzRadial, Can - SMDRoHS
AVE475M25B12T-FAVE475M25B12T-FCAP ALUM 4.7UF 20% 25V SMD 4.7µF±20%25V49.38Ohm @ 120HzRadial, Can - SMDRoHS
AVE106M16B12T-FAVE106M16B12T-FCAP ALUM 10UF 20% 16V SMD 10µF±20%16V33.16Ohm @ 120HzRadial, Can - SMDRoHS
AVE106M16A12T-FAVE106M16A12T-FCAP ALUM 10UF 20% 16V SMD 10µF±20%16V33.16Ohm @ 120HzRadial, Can - SMDRoHS
AVE106M25C12T-FAVE106M25C12T-FCAP ALUM 10UF 20% 25V SMD 10µF±20%25V23.21Ohm @ 120HzRadial, Can - SMDRoHS
AVE106M50D16T-FAVE106M50D16T-FCAP ALUM 10UF 20% 50V SMD 10µF±20%50V16.58Ohm @ 120HzRadial, Can - SMDRoHS
AVE106M35C12T-FAVE106M35C12T-FCAP ALUM 10UF 20% 35V SMD 10µF±20%35V19.89Ohm @ 120HzRadial, Can - SMDRoHS
AVE226M06B12T-FAVE226M06B12T-FCAP ALUM 22UF 20% 6.3V SMD 22µF±20%6.3V21.1Ohm @ 120HzRadial, Can - SMDRoHS
AVE226M16C12T-FAVE226M16C12T-FCAP ALUM 22UF 20% 16V SMD 22µF±20%16V15.07Ohm @ 120HzRadial, Can - SMDRoHS
AVE226M35D16T-FAVE226M35D16T-FCAP ALUM 22UF 20% 35V SMD 22µF±20%35V9.04Ohm @ 120HzRadial, Can - SMDRoHS
AVE476M16D16T-FAVE476M16D16T-FCAP ALUM 47UF 20% 16V SMD 47µF±20%16V7.05Ohm @ 120HzRadial, Can - SMDRoHS
AVE476M50X16T-FAVE476M50X16T-FCAP ALUM 47UF 20% 50V SMD 47µF±20%50V3.53Ohm @ 120HzRadial, Can - SMDRoHS
AVE476M25E16T-FAVE476M25E16T-FCAP ALUM 47UF 20% 25V SMD 47µF±20%25V4.94Ohm @ 120HzRadial, Can - SMDRoHS
AVE107M06D16T-FAVE107M06D16T-FCAP ALUM 100UF 20% 6.3V SMD 100µF±20%6.3V4.64Ohm @ 120HzRadial, Can - SMDRoHS
AVE107M16E16T-FAVE107M16E16T-FCAP ALUM 100UF 20% 16V SMD 100µF±20%16V3.32Ohm @ 120HzRadial, Can - SMDRoHS
AVE107M25E16T-FAVE107M25E16T-FCAP ALUM 100UF 20% 25V SMD 100µF±20%25V2.32Ohm @ 120HzRadial, Can - SMDRoHS
AVE107M50F24T-FAVE107M50F24T-FCAP ALUM 100UF 20% 50V SMD 100µF±20%50V1.66Ohm @ 120HzRadial, Can - SMDRoHS
AVE107M25X16T-FAVE107M25X16T-FCAP ALUM 100UF 20% 25V SMD 100µF±20%25V2.32Ohm @ 120HzRadial, Can - SMDRoHS
AVE227M10E16T-FAVE227M10E16T-FCAP ALUM 220UF 20% 10V SMD 220µF±20%10V1.81Ohm @ 120HzRadial, Can - SMDRoHS
AVE227M16X16T-FAVE227M16X16T-FCAP ALUM 220UF 20% 16V SMD 220µF±20%16V1.51Ohm @ 120HzRadial, Can - SMDRoHS
AVE227M25F24T-FAVE227M25F24T-FCAP ALUM 220UF 20% 25V SMD 220µF±20%25V1.06Ohm @ 120HzRadial, Can - SMDRoHS
AVE337M16F24T-FAVE337M16F24T-FCAP ALUM 330UF 20% 16V SMD 330µF±20%16V1Ohm @ 120HzRadial, Can - SMDRoHS
AVE337M25G24T-FAVE337M25G24T-FCAP ALUM 330UF 20% 25V SMD 330µF±20%25V700mOhm @ 120HzRadial, Can - SMDRoHS
AVE337M06X16T-FAVE337M06X16T-FCAP ALUM 330UF 20% 6.3V SMD 330µF±20%6.3V1.41Ohm @ 120HzRadial, Can - SMDRoHS
AVE477M16G24T-FAVE477M16G24T-FCAP ALUM 470UF 20% 16V SMD 470µF±20%16V710mOhm @ 120HzRadial, Can - SMDRoHS
AVE108M10G24T-FAVE108M10G24T-FCAP ALUM 1000UF 20% 10V SMD 1000µF±20%10V400mOhm @ 120HzRadial, Can - SMDRoHS

View in Parametric Search