USD
Print Print this page
 
EPCOS - TDK Electronics
StandarD Series
KEMET
Automotive, AEC-Q200 Series
 
Littelfuse Inc.
AUML Series
  • Images

Automotive, AEC-Q200 Series

Surface Mount, Multilayer Ceramic TVS Varistors

KEMET

The Automotive, AEC-Q200 Series of varistors are transient suppressors with temperature independent suppression characteristics.

Features
Applications:
  • Automobile: anti-lock brake system, direct ignition system, airbag control system, wiper motors and air conditioning systems
Specifications
  • Capacitance @ Frequency:70pF ~ 4000pF
  • Current - Surge:30A ~ 1.2kA
  • Energy:0.02J ~ 30J
  • Frequency Coupled to Capacitance @ Frequency:1kHz
  • Maximum AC Volts:11V ~ 300V
  • Maximum DC Volts:14V ~ 385V
  • Number of Circuits:1
  • Varistor Voltage (Max):19.8V ~ 517V
  • Varistor Voltage (Min):16.2V ~ 423V
  • Varistor Voltage (Typ):18V ~ 470V
Parts

View in Parametric Search

VC0603K300R011VC0603K300R011VARISTOR 18V 30A 0603 11V14V16.2V18V0603 (1608 Metric)RoHS
VC0603K300R014VC0603K300R014VARISTOR 22V 30A 0603 14V18V19.8V22V0603 (1608 Metric)RoHS
VE0805K121R014VE0805K121R014VARISTOR 22V 120A 0805 14V18V19.8V22V0805 (2012 Metric)RoHS
VA1210K401R014VA1210K401R014VARISTOR 24V 400A 1210 14V16V21.6V24V1210 (3225 Metric)RoHS
VE0603K300R014VE0603K300R014VARISTOR 22V 30A 0603 14V18V19.8V22V0603 (1608 Metric)RoHS
VC1206K201R017VC1206K201R017VARISTOR 27V 200A 1206 17V22V24.3V27V1206 (3216 Metric)RoHS
VE1206K201R017VE1206K201R017VARISTOR 27V 200A 1206 17V22V24.3V27V1206 (3216 Metric)RoHS
VC0603K300R017VC0603K300R017VARISTOR 27V 30A 0603 17V22V24.3V27V0603 (1608 Metric)RoHS
VC0805K121R020VC0805K121R020VARISTOR 33V 120A 0805 20V26V29.7V33V0805 (2012 Metric)RoHS
VE1210K401R020VE1210K401R020VARISTOR 33V 400A 1210 20V26V29.7V33V1210 (3225 Metric)RoHS
VC0603K300R020VC0603K300R020VARISTOR 33V 30A 0603 20V26V29.7V33V0603 (1608 Metric)RoHS
VC1206K201R025VC1206K201R025VARISTOR 39V 200A 1206 25V31V35.1V39V1206 (3216 Metric)RoHS
VC1210K401R025VC1210K401R025VARISTOR 39V 400A 1210 25V31V35.1V39V1210 (3225 Metric)RoHS
VE1812K801R025VE1812K801R025VARISTOR 39V 800A 1812 25V31V35.1V39V1812 (4532 Metric)RoHS
VC0603K300R030VC0603K300R030VARISTOR 47V 30A 0603 30V38V42.3V47V0603 (1608 Metric)RoHS
VA1206K201R030VA1206K201R030VARISTOR 47V 200A 1206 30V34V42.3V47V1206 (3216 Metric)RoHS
VE1206K201R030VE1206K201R030VARISTOR 47V 200A 1206 30V38V42.3V47V1206 (3216 Metric)RoHS
VE0603K300R030VE0603K300R030VARISTOR 47V 30A 0603 30V38V42.3V47V0603 (1608 Metric)RoHS
VE1210K301R030VE1210K301R030VARISTOR 47V 300A 1210 30V38V42.3V47V1210 (3225 Metric)RoHS
VE2220K122R030VE2220K122R030VARISTOR 47V 1.2KA 2220 30V38V42.3V47V2220 (5750 Metric)RoHS
VC1206K201R030VC1206K201R030VARISTOR 47V 200A 1206 30V38V42.3V47V1206 (3216 Metric)RoHS
VC1210K301R030VC1210K301R030VARISTOR 47V 300A 1210 30V38V42.3V47V1210 (3225 Metric)RoHS
VE1812K801R030VE1812K801R030VARISTOR 47V 800A 1812 30V38V42.3V47V1812 (4532 Metric)RoHS
VE0805K121R030VE0805K121R030VARISTOR 47V 120A 0805 30V38V42.3V47V0805 (2012 Metric)RoHS
VE2220K102R035VE2220K102R035VARISTOR 56V 1KA 2220 35V45V50.4V56V2220 (5750 Metric)RoHS
VC1812K601R040VC1812K601R040VARISTOR 68V 600A 1812 40V56V61.2V68V1812 (4532 Metric)RoHS
VC2220K102R040VC2220K102R040VARISTOR 68V 1KA 2220 40V56V61.2V68V2220 (5750 Metric)RoHS
VC1206K121R050VC1206K121R050VARISTOR 82V 120A 1206 50V65V73.8V82V1206 (3216 Metric)RoHS
VC1812K401R060VC1812K401R060VARISTOR 100V 400A 1812 60V85V90V100V1812 (4532 Metric)RoHS
VP3225K401R150VP3225K401R150VARISTOR 240V 400A 2SMD JLEAD 150V200V216V240V2-SMD, J-LeadRoHS
VP4032K122R150VP4032K122R150VARISTOR 240V 1.2KA 2SMD JLEAD 150V200V216V240V2-SMD, J-LeadRoHS
VP3225K401R250VP3225K401R250VARISTOR 390V 400A 2SMD JLEAD 250V320V351V390V2-SMD, J-LeadRoHS
VP4032K122R275VP4032K122R275VARISTOR 430V 1.2KA 2SMD JLEAD 275V350V387V430V2-SMD, J-LeadRoHS
VP3225K401R275VP3225K401R275VARISTOR 430V 400A 2SMD JLEAD 275V350V387V430V2-SMD, J-LeadRoHS
VP3225K401R300VP3225K401R300VARISTOR 470V 400A 2SMD JLEAD 300V385V423V470V2-SMD, J-LeadRoHS
VP4032K122R300VP4032K122R300VARISTOR 470V 1.2KA 2SMD JLEAD 300V385V423V470V2-SMD, J-LeadRoHS

View in Parametric Search