USD
Print Print this page
 
Rohm Semiconductor
Automotive, AEC-Q101, EMZT Series
Rohm Semiconductor
Automotive, AEC-Q101, FTZ Series
 
Rohm Semiconductor
FTZU6.2E Series

Automotive, AEC-Q101, FTZ Series

Surface Mount, 4 Channel, TVS Diodes

Rohm Semiconductor

TVS diodes with high reliability.

Features
  • AEC-Q101 qualified
Applications:
  • Surge protection
Specifications
  • Applications:Automotive
  • Mounting Type:Surface Mount
  • Operating Temperature:150°C (TJ)
  • Package / Case:SC-74A, SOT-753
  • Power Line Protection:No
  • Supplier Device Package:SMD5
  • Type:Steering (Rail to Rail)
  • Unidirectional Channels:4
  • Voltage - Breakdown (Min):4.04V ~ 29.19V
  • Voltage - Reverse Standoff (Typ):1V (Max) ~ 23V (Max)
Parts

View in Parametric Search

FTZ4.3EFHT148FTZ4.3EFHT148ZENER ARRAYS FOR TERMINAL PROTECSteering (Rail to Rail)41V (Max)4.04VSC-74A, SOT-753RoHS
FTZ30EFHT148FTZ30EFHT148ZENER ARRAYS FOR TERMINAL PROTECSteering (Rail to Rail)423V (Max)29.19VSC-74A, SOT-753RoHS

View in Parametric Search