USD
Print Print this page
 
KEMET
ArcShield SMD Comm X7R HV Series
KEMET
AUTO-150C-(CxxxxC-AUTO) Series
 
KEMET
CAN SMD Indust 250 Series
  • Images

AUTO-150C-(CxxxxC-AUTO) Series

Low ESL, High Temperature, Automotive, 0402 (1005 Metric)

KEMET

The AUTO-150C-(CxxxxC-AUTO) Series features extremely low ESR and ESL with high thermal stability and high ripple current capability.

Features
Applications:
  • Down-hole oil exploration
  • Under-hood automotive
  • Aerospace
Specifications
  • Applications:Automotive
  • Capacitance:.5pF ~ 1.2pF
  • Features:Low ESL, High Temperature
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:0402 (1005 Metric)
  • Ratings:AEC-Q200
  • Size / Dimension:0.039" L x 0.020" W (1.00mm x 0.50mm)
  • Temperature Coefficient:X8R
  • Thickness (Max):0.022" (0.55mm)
  • Voltage - Rated:50V
Parts

View in Parametric Search

C0402C508B5HACAUTOC0402C508B5HACAUTOCAP CER 0402 0.5PF 50V ULTRA STA.5pF±0.1pF50VX8R0402 (1005 Metric)RoHS
C0402C129C5HACAUTOC0402C129C5HACAUTOCAP CER 0402 1.2PF 50V ULTRA STA1.2pF±0.25pF50VX8R0402 (1005 Metric)RoHS

View in Parametric Search